Inverter Drive, 0.25 kW, 1 Phase, 230 V ac, 1.6 A, DM1 Series
- RS Stock No.:
- 261-821
- Mfr. Part No.:
- 3-5046-004A DM1-121D6NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£295.92
(exc. VAT)
£355.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £295.92 |
*price indicative
- RS Stock No.:
- 261-821
- Mfr. Part No.:
- 3-5046-004A DM1-121D6NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.25 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 1.6 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.25 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 1.6 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive represents a remarkable advancement in motor control technology, specifically designed for efficient energy management and operational flexibility. This compact unit integrates seamlessly into existing systems while delivering superior performance with a host of intelligent features. Its robust design ensures reliability and longevity, making it an ideal choice for a diverse range of industrial applications. The DM1 offers easy installation and user-friendly operation, empowering technicians and engineers to optimise their processes effortlessly. With built-in communication capabilities, users can interact directly with their machines, ensuring enhanced monitoring and control over their operations. Equipped with advanced safety functions, this drive prioritises operational integrity, thus elevating performance standards across the board.
Robust build quality ensures durability in demanding environments
User-friendly interface simplifies parameter settings and adjustments
Designed to operate effectively with multiple motor types
Offers energy-saving capabilities, reducing overall operational costs
Compatible with a wide range of mounting configurations
User-friendly interface simplifies parameter settings and adjustments
Designed to operate effectively with multiple motor types
Offers energy-saving capabilities, reducing overall operational costs
Compatible with a wide range of mounting configurations
Related links
- Eaton Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 3 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DM1 Series


