Inverter Drive, 2.2 kW, 1 Phase, 230 V ac, 11 A, DM1 Series

Subtotal (1 unit)*

£554.42

(exc. VAT)

£665.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£554.42

*price indicative

RS Stock No.:
262-220
Mfr. Part No.:
3-5048-004A DM1-12011NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

2.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

11 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive redefines efficiency and control in your operations. Designed specifically for 230 V AC, 1-phase applications, this drive integrates advanced technology to deliver robust performance with an impressive power rating of 2.2 kW. Its compact design is complemented by a 7-digital display assembly and an intuitive set point potentiometer that empowers users to monitor and adjust settings effortlessly. With multiple communication interfaces including Ethernet IP and BACnet TCP, the DM1 ensures seamless integration into your existing infrastructure, making it an ideal choice for businesses seeking reliability and versatility.

Designed for exceptional electromagnetic compatibility, reducing interference
Compact size allows for flexible installation in space-constrained environments
Engineered to deliver high thermal stability for improved device longevity
User-friendly interface simplifies monitoring and adjustments during operation
Offers protection against direct contact, enhancing safety for users

Related links