Inverter Drive, 1.5 kW, 3 Phase, 230 V ac, 7.8 A, DM1 Series

Subtotal (1 unit)*

£593.54

(exc. VAT)

£712.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£593.54

*price indicative

RS Stock No.:
262-492
Mfr. Part No.:
3-5002-008A DM1-327D8NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

7.8 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive is designed to optimise motor control across various applications. With its robust and compact design, it operates efficiently at 230 V AC, 3-phase, supporting configurations for both commercial and industrial settings. Its advanced features include a user-friendly 7-digital display and various communication protocols such as Modbus and BACnet, making it perfect for seamless integration and control.

Highly efficient performance that contributes to significant energy savings
Temperature controlled fan for optimised cooling and extended lifespan
Adaptable to various environments
Complies with stringent certifications ensuring quality and reliability

Related links