Inverter Drive, 1.5 kW, 3 Phase, 230 V ac, 7.8 A, DM1 Series
- RS Stock No.:
- 262-984
- Mfr. Part No.:
- 3-5001-008A DM1-327D8EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£613.95
(exc. VAT)
£736.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £613.95 |
*price indicative
- RS Stock No.:
- 262-984
- Mfr. Part No.:
- 3-5001-008A DM1-327D8EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 7.8 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 7.8 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable frequency drive is engineered for efficient performance and exceptional reliability, allowing for precise motor control in diverse applications. At its core, the product delivers remarkable energy-saving capabilities while ensuring a seamless integration with existing systems. Tailored for use in demanding environments, it features advanced communication interfaces and a myriad of parameterisation options, ensuring versatility and flexibility.
Features a digital display assembly for easy status monitoring
Supports various operational modes enabling adaptability to different applications
Built to withstand demanding environmental conditions with IP20 protection
Offers a compact footprint making it suitable for space constrained installations
Ensures compliance with stringent safety standards for added peace of mind
Supports various operational modes enabling adaptability to different applications
Built to withstand demanding environmental conditions with IP20 protection
Offers a compact footprint making it suitable for space constrained installations
Ensures compliance with stringent safety standards for added peace of mind
Related links
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 3 A, DM1 Series
- Inverter Drive 3 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 1 Phase 7.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 5.6 A, DM1 Series


