Inverter Drive, 5.5 kW, 3 Phase, 230 V ac, 25 A, DM1 Series
- RS Stock No.:
- 262-502
- Mfr. Part No.:
- 3-5022-002A DM1-32025NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,083.33
(exc. VAT)
£1,300.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,083.33 |
*price indicative
- RS Stock No.:
- 262-502
- Mfr. Part No.:
- 3-5022-002A DM1-32025NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 25 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 25 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is a cutting-edge solution designed to enhance the efficiency and performance of various applications. Engineered for versatility, this drive accommodates 230 V AC, 3-phase inputs and offers 25 A and 5.5 kW of power. It provides precise control over motor speed and torque, making it ideal for demanding environments. With advanced features such as integrated communication interfaces and a robust environmental design, it is suitable for a wide array of industrial settings.
Meets international compliance and safety regulations
Robust operational capabilities with a wide range of compatible equipment
Flexible configuration options to suit various applications
Advanced protection features ensure longevity and reliability under stress
Robust operational capabilities with a wide range of compatible equipment
Flexible configuration options to suit various applications
Advanced protection features ensure longevity and reliability under stress
Related links
- Inverter Drive 3 Phase 25 A, DM1 Series
- Eaton Inverter Drive 3 Phase 25 A, DM1 Series
- Inverter Drive 3 Phase 23 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 1 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series


