Inverter Drive, 11 kW, 3 Phase, 400 V ac, 23 A, DM1 Series

Subtotal (1 unit)*

£1,172.62

(exc. VAT)

£1,407.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,172.62

*price indicative

RS Stock No.:
261-816
Mfr. Part No.:
3-5029-002A DM1-34023EB-N20B-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

23 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is engineered for precision control in a compact and robust design. With a power capacity of 11 kW and compatibility with a 400 V AC three-phase system, it delivers reliable performance across a range of industrial applications. The drive features a variety of communication interfaces, including Modbus RTU and optional protocols like DeviceNet and PROFIBUS, facilitating seamless integration into existing systems. Designed with environmental resilience in mind, it operates effectively in temperatures ranging from -10 °C to 50 °C and withstands harsh conditions with an IP20 rating. This unit not only supports energy efficiency but also ensures safety with features such as Safe Torque Off (STO) which meets SIL2 standards.

Robust electromagnetic compatibility meets strict industry standards
Multiple protocol options offer extensive compatibility with digital systems
Modular structure allows for straightforward maintenance and upgrades
Comprehensive protection against electric shock enhances user safety
Highly efficient operation reduces energy consumption and costs

Related links