Eaton Inverter Drive, 11 kW, 3 Phase, 230 V ac, 48 A, DM1 Series

Subtotal (1 unit)*

£1,699.83

(exc. VAT)

£2,039.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,699.83

*price indicative

RS Stock No.:
262-998
Mfr. Part No.:
3-5023-004A DM1-32048EB-N20B-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

11 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

48 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive represents a pinnacle of engineering designed to deliver remarkable performance in a compact form. This drive is engineered with advanced technology, making it ideal for an array of industrial applications where precise speed control is essential. Its robust design accommodates a 230 V AC power supply and operates efficiently across various conditions, ensuring reliability even in the most challenging environments. With an impressive 11 kW output, it not only manages power effectively but also optimises energy consumption.

Capable of significant energy savings through advanced engineering
Provides IP20 protection, making it suitable for a diverse range of settings
Compatible with various mounting configurations to suit specific needs
Employs a user-friendly interface for straightforward parameterisation
Equipped with a temperature-controlled fan for optimised cooling
Supports a variety of external communication interfaces for versatile connectivity

Related links