Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, DM1 Series
- RS Stock No.:
- 262-511
- Mfr. Part No.:
- 3-5032-003A DM1-34031NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,321.43
(exc. VAT)
£1,585.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,321.43 |
*price indicative
- RS Stock No.:
- 262-511
- Mfr. Part No.:
- 3-5032-003A DM1-34031NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 31 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 31 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive redefines efficiency and performance in industrial applications. Equipped to operate at 400 V AC, this drive is designed for three-phase systems, supporting a wide range of operational capabilities with its robust 15 kW rating. The device is engineered to handle demanding tasks with exceptional reliability, featuring advanced built-in functionalities like a brake chopper and a temperature-controlled fan system. Its compact IP20 design ensures protection in less severe environments, while multiple communication options allow seamless integration into existing network configurations. The DM1s ability to effectively manage heat dissipation and current limitations ensures optimal performance, making it the preferred choice for modern automation necessities.
Integrated brake chopper improves safety and operational control
Robust protection against dust and contact enhances longevity
Supports diverse mounting configurations for versatile applications
Wide operational temperature range accommodates various environments
Robust protection against dust and contact enhances longevity
Supports diverse mounting configurations for versatile applications
Wide operational temperature range accommodates various environments
Related links
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 5.6 A, DM1 Series


