Inverter Drive, 15 kW, 3 Phase, 400 V ac, 31 A, DM1 Series
- RS Stock No.:
- 262-215
- Mfr. Part No.:
- 3-5031-003A DM1-34031EB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,371.60
(exc. VAT)
£1,645.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,371.60 |
*price indicative
- RS Stock No.:
- 262-215
- Mfr. Part No.:
- 3-5031-003A DM1-34031EB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 15 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 31 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 15 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 31 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is a standout solution for managing motor speed and torque in various applications. Designed for durability and efficiency, it operates at 400 V AC with a robust three-phase configuration, making it ideal for demanding industrial environments. This drive offers numerous advanced features including a built-in Modbus RTU communication interface for seamless integration, as well as optional interfaces like DeviceNet and PROFIBUS to enhance connectivity. With a power rating of 15 kW and the capability to handle loads of up to 31 A, it provides reliable performance alongside robust protective measures to ensure operational safety and effectiveness. Whether it's for light-duty processes or challenging tasks, this drive meets the diverse requirements of modern machinery while delivering unmatched control and precision.
Temperature-controlled fan enhances long-term performance stability
Advanced parameterization options offer tailored settings for diverse applications
High overload capacity enables handling of challenging motor demands
Robust protective features enhance operational safety and reliability
Advanced parameterization options offer tailored settings for diverse applications
High overload capacity enables handling of challenging motor demands
Robust protective features enhance operational safety and reliability
Related links
- Inverter Drive 3 Phase 31 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Eaton Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 38 A, DM1 Series
- Inverter Drive 3 Phase 11 A, DM1 Series
- Inverter Drive 3 Phase 32 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 3 Phase 5.6 A, DM1 Series


