Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, DM1 Series
- RS Stock No.:
- 261-818
- Mfr. Part No.:
- 3-5031-004A DM1-34038EB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,530.61
(exc. VAT)
£1,836.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,530.61 |
*price indicative
- RS Stock No.:
- 261-818
- Mfr. Part No.:
- 3-5031-004A DM1-34038EB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 38 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 38 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive redefines precision in motor performance and energy efficiency. Engineered for 400 V AC, 3-phase systems, it delivers exceptional operational capabilities across varied applications. This innovative drive features advanced integration options such as SmartWire-DT and Modbus RTU, ensuring seamless communication with existing systems. Its robust build offers a wide operational range for ambient temperatures and high resistance to environmental challenges, making it suitable for demanding industrial conditions. With a compact design weighing just 6.3 kg, the DM1 is not only space-efficient but also integrates advanced safety functionalities such as Safe Torque Off (STO), aligning with industry safety standards. Empower your operations with this state-of-the-art solution, tailored for optimal performance and reliability.
Ensures compliance with major certifications, enhancing reliability and trust
Supports extensive cable lengths with derating capabilities for long-distance applications
Features parameterisation options for tailored user experience and control
Supports extensive cable lengths with derating capabilities for long-distance applications
Features parameterisation options for tailored user experience and control
Related links
- Inverter Drive 3 Phase 38 A, DM1 Series
- Eaton Inverter Drive 3 Phase 38 A, DM1 Series
- Inverter Drive 3 Phase 31 A, DM1 Series
- Inverter Drive 3 Phase 7.6 A, DM1 Series
- Inverter Drive 3 Phase 17.5 A, DM1 Series
- Inverter Drive 3 Phase 48 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series
- Inverter Drive 3 Phase 12 A, DM1 Series


