Eaton Inverter Drive, 5.5 kW, 3 Phase, 230 V ac, 25 A, DM1 Series
- RS Stock No.:
- 262-988
- Mfr. Part No.:
- 3-5005-002A DM1-32025EB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£1,172.62
(exc. VAT)
£1,407.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,172.62 |
*price indicative
- RS Stock No.:
- 262-988
- Mfr. Part No.:
- 3-5005-002A DM1-32025EB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 5.5 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 25 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 5.5 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 25 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive redefines performance and reliability, perfectly engineered to meet the diverse needs of modern industries. Designed to function seamlessly in demanding environments, this drive operates efficiently at 230 V AC, offering a remarkable 25 A and 5.5 kW output power. The advanced features include meticulous radio interference suppression and a user-friendly seven-digit display, ensuring clarity in operation.
Enhanced cooling system ensures sustained performance under load
Optimised for energy efficiency lowering operational costs
User friendly interface for simplified parameterisation and monitoring
Supports a wide range of ambient temperature conditions
Optimised for energy efficiency lowering operational costs
User friendly interface for simplified parameterisation and monitoring
Supports a wide range of ambient temperature conditions
Related links
- Inverter Drive 3 Phase 25 A, DM1 Series
- Eaton Inverter Drive 3 Phase 23 A, DM1 Series
- Eaton Inverter Drive 1 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 12 A, DM1 Series
- Inverter Drive 1 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DM1 Series
- Eaton Inverter Drive 3 Phase 48 A, DM1 Series


