Inverter Drive, 5.5 kW, 3 Phase, 230 V ac, 25 A, DM1 Series

Subtotal (1 unit)*

£1,122.45

(exc. VAT)

£1,346.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,122.45

*price indicative

RS Stock No.:
261-809
Mfr. Part No.:
3-5021-002A DM1-32025EB-N20B-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

5.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

25 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is a cutting-edge solution designed to optimise performance in various industrial applications. Offering versatility in control and application, it operates within a 230 V AC environment, catering specifically to 3-phase needs with an impressive output of 5.5 kW. This drive is not only compact but also boasts superior heating management with integrated temperature-controlled fans, ensuring long-term reliability. With a sturdy design and multiple certifications for safety and efficiency, it meets rigorous industry standards.

Offers a wide array of protection features to ensure safety and longevity
Flexibly adapts to different configurations to suit various installation requirements
Functions seamlessly even in extreme temperature ranges ensuring consistent performance
Supports extensive cabling requirements for versatile installation options

Related links