Inverter Drive, 7.5 kW, 3 Phase, 230 V ac, 32 A, DM1 Series

Subtotal (1 unit)*

£1,311.22

(exc. VAT)

£1,573.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,311.22

*price indicative

RS Stock No.:
262-200
Mfr. Part No.:
3-5008-003A DM1-32032NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

7.5 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

32 A

For Use With

Motors

Series

DM1

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton DM1 Variable frequency drive is engineered to enhance energy efficiency and control in industrial applications. Designed for 230 V AC, three-phase operations, it offers a robust 32 A capacity, making it ideal for various motor control needs. With its IP20 rating and compliance with multiple certifications, this drive ensures safe operation in diverse environments.

Supports a wide ambient temperature range
Flexible configuration options tailored for specific operational needs
Compact design allows for effortless installation and space saving
Includes an optional brake chopper for enhanced energy recuperation

Related links