Inverter Drive, 0.37 kW, 1 Phase, 115 V ac, 3 A, DM1 Series

Subtotal (1 unit)*

£338.44

(exc. VAT)

£406.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£338.44

*price indicative

RS Stock No.:
263-007
Mfr. Part No.:
3-5042-004A DM1-113D0NB-S20S-EM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

0.37 kW

Phase

1

Supply Voltage

115 V ac

Current Rating

3 A

Series

DM1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
DO
The Eaton Variable Frequency Drive is a cutting-edge solution designed for precision control of motor applications. Engineered for versatility, this drive operates seamlessly at 115 V AC and is suitable for single-phase power configurations. Its compact design, with a footprint of just 180 mm in length, 152 mm in height, and 72 mm in width, makes it ideal for installations where space is limited. The DM1 features advanced functionalities, including user-friendly parameterization through a keypad or fieldbus, enhancing the ease of integration into diverse systems. With an operational temperature range from -10 °C to 50 °C, this drive ensures reliable performance in a variety of environments, making it an excellent choice for industrial and commercial applications alike. Its robust certifications, including UL and CSA, guarantee that it meets stringent safety and performance standards.

Energy-efficient operation contributes to overall system performance
Durable construction provides resilience against environmental challenges
Advanced motor control features optimise productivity and performance
Robust safety certifications ensure compliance with international standards

Related links