Inverter Drive, 0.75 kW, 1 Phase, 115 V ac, 6.9 A, DM1 Series
- RS Stock No.:
- 262-515
- Mfr. Part No.:
- 3-5044-004A DM1-116D9NB-S20S-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£463.44
(exc. VAT)
£556.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £463.44 |
*price indicative
- RS Stock No.:
- 262-515
- Mfr. Part No.:
- 3-5044-004A DM1-116D9NB-S20S-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75 kW | |
| Phase | 1 | |
| Supply Voltage | 115 V ac | |
| Current Rating | 6.9 A | |
| For Use With | Motors | |
| Series | DM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75 kW | ||
Phase 1 | ||
Supply Voltage 115 V ac | ||
Current Rating 6.9 A | ||
For Use With Motors | ||
Series DM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton Variable Frequency Drive is designed to enhance operational efficiency in a compact form. Engineered for single-phase systems, it provides intelligent control for a diverse range of applications, ensuring optimal performance and energy savings. This drive showcases advanced features including an intuitive 7-digit display assembly and a set point potentiometer, making it incredibly user-friendly. With robust certifications and compliance with international standards, such as CE and UL, this device guarantees reliability and safety in even the harshest environments. Its IP20 rating ensures protection against dust and solids, while the extensive range of communication interfaces including Ethernet IP and Modbus RTU allow for seamless integration into existing systems. Ideal for applications requiring precision control, the Eaton DM1 is your trusted partner in effective motor management.
Multiple communication protocols enhance system adaptability
Extensive environmental certifications instil confidence in reliability
Optimised cooling with a temperature-controlled fan for efficient heat management
Sustainable design reduces operational energy costs
Extensive environmental certifications instil confidence in reliability
Optimised cooling with a temperature-controlled fan for efficient heat management
Sustainable design reduces operational energy costs
Related links
- Inverter Drive 1 Phase 6.9 A, DM1 Series
- Eaton Inverter Drive 1 Phase 4.8 A, DM1 Series
- Inverter Drive 1 Phase 3 A, DM1 Series
- Inverter Drive 1 Phase 11 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Eaton Inverter Drive 1 Phase 11 A, DM1 Series
- Inverter Drive 1 Phase 1.6 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series


