Eaton Variable Speed Drive, 1.1 kW, 1 Phase, VFD DC1 Series 10V 36 A
- RS Stock No.:
- 251-332
- Mfr. Part No.:
- 199398 DC1-1D5D8NB-A6SOE1
- Brand:
- Eaton
Subtotal (1 unit)*
£699.62
(exc. VAT)
£839.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £699.62 |
*price indicative
- RS Stock No.:
- 251-332
- Mfr. Part No.:
- 199398 DC1-1D5D8NB-A6SOE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Variable Speed Drive | |
| Power Rating | 1.1kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 36A | |
| Series | VFD DC1 | |
| Mount Type | Vertical | |
| Overall Length | 182mm | |
| IP Rating | IP66 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 10V | |
| Drive Type | Variable Frequency Drive (VFD) | |
| Compatible Motor Type | Asynchronous Motor | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 188mm | |
| Standards/Approvals | RoHS | |
| Overall Depth | 182mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Variable Speed Drive | ||
Power Rating 1.1kW | ||
Number of Phases 1 | ||
Maximum Output Current 36A | ||
Series VFD DC1 | ||
Mount Type Vertical | ||
Overall Length 182mm | ||
IP Rating IP66 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 10V | ||
Drive Type Variable Frequency Drive (VFD) | ||
Compatible Motor Type Asynchronous Motor | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 188mm | ||
Standards/Approvals RoHS | ||
Overall Depth 182mm | ||
- COO (Country of Origin):
- GB
The Eaton DC1 Variable Frequency Drive is designed for 115 V AC, single-phase operation with a 5.8 A current rating and 1.1 kW power output. It features an IP66/NEMA 4X enclosure, providing excellent protection against dust and water. The drive includes a brake chopper for efficient braking control, a 7-digit display assembly for easy monitoring, and local controls for convenient operation.
Finger and back of hand proof
Protection against direct contact
PCB protection and UV resistance
Related links
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 1 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A
- Eaton Variable Speed Drive 3 Phase, VFD DC1 Series 10V 36 A


