Eaton Inverter Drive, 0.75, 3 Phase, 400 V ac, 2.2 A, DC1 Series
- RS Stock No.:
- 244-394
- Mfr. Part No.:
- 185721 DC1-342D2NN-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£392.01
(exc. VAT)
£470.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.01 |
*price indicative
- RS Stock No.:
- 244-394
- Mfr. Part No.:
- 185721 DC1-342D2NN-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 0.75 | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 2.2 A | |
| For Use With | Motors | |
| Series | DC1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 0.75 | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 2.2 A | ||
For Use With Motors | ||
Series DC1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive is engineered to enhance control over your motor systems, delivering exceptional performance and reliability in demanding applications. Designed for 400 V AC three-phase operations, this drive boasts a compact design while offering advanced functionalities to optimise motor efficiency. With an impressive array of certifications, including CE and UL, it meets stringent safety and performance standards, ensuring your operational integrity. Added features such as intelligent parameterisation and a variety of communication interfaces enable seamless integration into existing systems. The robust IP20 protection rating ensures reliable operation in a range of conditions, making it a versatile choice for various industrial applications.
Flexible parameterisation options support diverse motor types for tailored performance
Built-in communication interfaces ensure compatibility with various control systems
Exceptional energy efficiency contributes to reduced operational costs
Comprehensive technical support available ensuring reliable operation
Built-in communication interfaces ensure compatibility with various control systems
Exceptional energy efficiency contributes to reduced operational costs
Comprehensive technical support available ensuring reliable operation
Related links
- Eaton Inverter Drive 3 Phase 2.2 A
- Eaton Inverter Drive 3 Phase 4.3 A, DC1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DC1 Series
- Eaton Inverter Drive 1 Phase 4.3 A, DC1 Series
- Eaton Inverter Drive 1 Phase 4.3 A, DC1 Series
- Eaton Inverter Drive 3 Phase 88 A, DC1 Series
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series


