Eaton Inverter Drive, 7.5, 3 Phase, 230 V ac, 30 A, DC1 Series
- RS Stock No.:
- 244-400
- Mfr. Part No.:
- 185778 DC1-32030NB-A20CE1
- Brand:
- Eaton
Subtotal (1 unit)*
£1,619.90
(exc. VAT)
£1,943.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,619.90 |
*price indicative
- RS Stock No.:
- 244-400
- Mfr. Part No.:
- 185778 DC1-32030NB-A20CE1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 7.5 | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 30 A | |
| Series | DC1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 7.5 | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 30 A | ||
Series DC1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Variable Frequency Drive seamlessly integrates advanced control with robust performance for a variety of industrial applications. Designed to operate at a voltage of 230 V AC and capable of handling three-phase systems, this drive is suitable for motors up to 7.5 kW, delivering efficient energy management and precise speed control. With its compact design and IP20 protection rating, it ensures reliability in demanding settings. This drive is particularly notable for its user-friendly features, allowing for easy parameter adjustments and connectivity via multiple communication interfaces, including SmartWire-DT and Modbus RTU.
Comes with multiple parameterisation options for flexible operation and customisation
Equipped with a brake chopper to manage deceleration and system dynamics effectively
Ensures compliance with various global certifications for safety and environmental standards
Facilitates easy troubleshooting and maintenance through clear operational data display
Equipped with a brake chopper to manage deceleration and system dynamics effectively
Ensures compliance with various global certifications for safety and environmental standards
Facilitates easy troubleshooting and maintenance through clear operational data display
Related links
- Eaton Inverter Drive 3 Phase 30 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 1 Phase 7.5 A, Eaton DA1 Series
- Eaton Inverter Drive 3 Phase 24 A, DC1 Series
- Eaton Inverter Drive 3 Phase 7 A, DC1 Series
- Eaton Inverter Drive 1 Phase 7 A, DC1 Series
- Eaton Inverter Drive 3 Phase 18 A, DC1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DC1 Series


