ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 50 m Detection Range
- RS Stock No.:
- 595-483
- Mfr. Part No.:
- O4E200
- Brand:
- ifm electronic
Subtotal (1 unit)*
£123.75
(exc. VAT)
£148.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.75 |
*price indicative
- RS Stock No.:
- 595-483
- Mfr. Part No.:
- O4E200
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 50 m | |
| Output Type | PNP | |
| Switching Mode | Dark Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 50 m | ||
Output Type PNP | ||
Switching Mode Dark Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver offers precise detection capabilities designed for diverse applications. Boasting a robust rectangular housing, this sensor operates effectively within an ambient temperature range of -25 to 60 degrees Celsius. It functions on a supply voltage of 10 to 36 DC, ensuring reliability even in demanding environments. With a maximum switching frequency of 1000 Hz, it delivers rapid response times for efficient monitoring. Equipped with advanced features like short-circuit and overload protection, this sensor guarantees operational safety. The compact design, complete with a weight of just 118 grams, coupled with IP67 protection rating, makes it suitable for various industrial settings.
Type of light is red enhancing visibility during operation
PNP electrical design supports versatile wiring configurations
Output function operates in dark on mode for heightened sensitivity
Permanent current rating supports up to 200 mA accommodating various loads
Robust construction with materials including PA housing and stainless steel bezel ensures durability
Side lens alignment allows for effective detection over a range of up to 50 metres
Connector features M12 with coding A for reliable electrical connections
Dual LED indicators provide clear display of operational status
The product is backed by thorough EMC testing and approvals for confidence in performance
PNP electrical design supports versatile wiring configurations
Output function operates in dark on mode for heightened sensitivity
Permanent current rating supports up to 200 mA accommodating various loads
Robust construction with materials including PA housing and stainless steel bezel ensures durability
Side lens alignment allows for effective detection over a range of up to 50 metres
Connector features M12 with coding A for reliable electrical connections
Dual LED indicators provide clear display of operational status
The product is backed by thorough EMC testing and approvals for confidence in performance
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 30 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 20 m Detection Range

