ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10 m Detection Range

Subtotal (1 unit)*

£77.66

(exc. VAT)

£93.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£77.66

*price indicative

RS Stock No.:
595-143
Mfr. Part No.:
OJS200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Style

Rectangular

Detection Type

Through Beam

Detection Range

0 → 10 m

Electrical Connection

M8 Connector

COO (Country of Origin):
SG
The ifm electronic Through-beam sensor transmitter tailored for precise detection in challenging environments. Designed with reliability in mind, this sensor operates within a voltage range of 10 to 30 DC and features red light transmission for effective signal clarity. Its exceptional protection rating of IP 67 ensures optimal performance even in harsh conditions, with operational temperatures ranging from -25 to 60°C. Lightweight yet robust, the rectangular housing makes installation seamless while offering durability. Ideal for applications demanding accurate sensing over a distance of up to 10 metres, it stands out as a dependable solution for industrial automation needs.

Designed for accurate distance detection with a range of up to 10 metres
Red light transmission for enhanced visibility and signal clarity
IP 67 protection rating for reliability in harsh environments
Operates within a wide voltage range of 10 to 30 DC
Robust rectangular housing crafted from durable ABS and SEPS materials
Equipped with a side lens for optimal light alignment
1 x LED green display for straightforward operational monitoring
Reverse polarity protection to safeguard against electrical mishaps

Related links