Leuze Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 10 m Detection Range
- RS Stock No.:
- 616-489
- Mfr. Part No.:
- LE318B/4P-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£60.90
(exc. VAT)
£73.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.90 |
*price indicative
- RS Stock No.:
- 616-489
- Mfr. Part No.:
- LE318B/4P-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 10 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 10 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- CN
The Leuze Through beam photoelectric sensor receiver features built-in protective circuits such as polarity reversal protection and short circuit protection, providing reliable and safe performance in industrial detection tasks.
IP67 and IP69K protection rated
Protection class III
Approvals c UL US
Standards applied IEC 60947-5-2
Protection class III
Approvals c UL US
Standards applied IEC 60947-5-2
Related links
- Leuze Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- Leuze Polarized Retro Reflective Photoelectric Sensor 0 → 10 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0.5 → 120 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 1.3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 0.65 m Detection Range

