Leuze Through Beam Photoelectric Sensor, Rectangular Sensor, 0.5 → 120 m Detection Range
- RS Stock No.:
- 616-384
- Mfr. Part No.:
- LE46C/4P-M12
- Brand:
- Leuze
Subtotal (1 unit)*
£118.65
(exc. VAT)
£142.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £118.65 |
*price indicative
- RS Stock No.:
- 616-384
- Mfr. Part No.:
- LE46C/4P-M12
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0.5 → 120 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0.5 → 120 m | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MY
The Leuze Through beam photoelectric sensor receiver is equipped with comprehensive protective circuits, including polarity reversal protection, short circuit protection, and transient protection, ensuring reliable, safe, and durable operation even in challenging industrial conditions.
IP67 and IP69K protection rated
Protection class III
Approvals c UL US
Standards applied IEC 60947-5-2
Protection class III
Approvals c UL US
Standards applied IEC 60947-5-2
Related links
- Leuze Through Beam Photoelectric Sensor 0.5 → 120 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0.05 → 8.5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.2 → 20 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.05 → 8 m Detection Range

