Leuze Through Beam Photoelectric Sensor, Rectangular Sensor, 0.05 → 8.5 m Detection Range
- RS Stock No.:
- 616-373
- Mfr. Part No.:
- LS3C/XX-M8
- Brand:
- Leuze
Subtotal (1 unit)*
£79.80
(exc. VAT)
£95.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.80 |
*price indicative
- RS Stock No.:
- 616-373
- Mfr. Part No.:
- LS3C/XX-M8
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0.05 → 8.5 m | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0.05 → 8.5 m | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- MY
The Leuze Through beam photoelectric sensor transmitter is a device with a typical operating range designed for reliable object detection. It features a divergent beam path and uses a red LED light source for clear and precise sensing performance.
IEC 60947 5 2 standards
IP67 IP69K protection rated
IP67 IP69K protection rated
Related links
- Leuze Through Beam Photoelectric Sensor 0.05 → 8.5 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.05 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0.5 → 120 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.05 → 8 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 1 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.05 → 10 m Detection Range

