Leuze Through Beam Photoelectric Sensor, Rectangular Sensor, 0.05 → 8.5 m Detection Range
- RS Stock No.:
- 616-378
- Mfr. Part No.:
- LE3C/6G-M8
- Brand:
- Leuze
Subtotal (1 unit)*
£96.60
(exc. VAT)
£115.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £96.60 |
*price indicative
- RS Stock No.:
- 616-378
- Mfr. Part No.:
- LE3C/6G-M8
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0.05 → 8.5 m | |
| Output Type | NPN, PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | M8 Connector | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0.05 → 8.5 m | ||
Output Type NPN, PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection M8 Connector | ||
- COO (Country of Origin):
- MY
The Leuze Through beam photoelectric sensor receiver is designed with protective features including polarity reversal protection and short circuit protection, ensuring dependable and secure operation in industrial environments.
IP67 and IP69K protection rated
Protection class III
Approvals c UL US
Standards applied IEC 60947-5-2
Protection class III
Approvals c UL US
Standards applied IEC 60947-5-2
Related links
- Leuze Through Beam Photoelectric Sensor 0.05 → 8.5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.1 → 5 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 4.5 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.2 m Detection Range
- Leuze Diffuse Reflection Photoelectric Sensor 0.005 → 0.05 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0.5 → 120 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0 → 25 m Detection Range
- Leuze Through Beam Photoelectric Sensor 0 → 10 m Detection Range

