Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.1 → 5 m Detection Range

Subtotal (1 unit)*

£124.95

(exc. VAT)

£149.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.95

*price indicative

RS Stock No.:
616-426
Mfr. Part No.:
PRK3C/6G-M8
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

0.1 → 5 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

COO (Country of Origin):
MY
The Leuze Photoelectric sensor uses a red LED light source and operates on the reflection principle to detect objects by sensing the reflected light. It features an LED display for clear status indication and is built with an IP67-rated enclosure, making it dust-tight and protected against temporary water immersion. Designed for reliable performance in harsh environments, this sensor is ideal for precise and durable object detection in industrial applications.

IP67 protection rated
It is cUL US approved
IEC 60947 5 2 standards

Related links