Leuze Retroreflective Photoelectric Sensor, Rectangular Sensor, 0.02 → 5 m Detection Range
- RS Stock No.:
- 640-611
- Mfr. Part No.:
- PRK5B/PX-M8
- Brand:
- Leuze
Subtotal (1 unit)*
£61.95
(exc. VAT)
£74.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.95 |
*price indicative
- RS Stock No.:
- 640-611
- Mfr. Part No.:
- PRK5B/PX-M8
- Brand:
- Leuze
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 0.02 → 5 m | |
| Output Type | PNP | |
| Electrical Connection | M8 Connector | |
| Switching Mode | Dark Switching | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 0.02 → 5 m | ||
Output Type PNP | ||
Electrical Connection M8 Connector | ||
Switching Mode Dark Switching | ||
- COO (Country of Origin):
- MY
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
The Leuze Polarized retro reflective photoelectric sensor designed for precise object detection in industrial automation. It operates using a red LED and detects objects by reflecting light off a polarized reflector, minimizing false triggers from shiny surfaces. With a rugged plastic housing and IP67 protection, its built to perform reliably even in harsh environments.
LED indicators for operational status and signal strength
Operating temperature range -40 °C to +60 °C
IP67 rated for dust and water protection
Operating temperature range -40 °C to +60 °C
IP67 rated for dust and water protection
RS-485 Line Drivers and Receivers
Related links
- Leuze Retroreflective Photoelectric Sensor 0.02 → 5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.1 → 5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.02 → 4.5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 4 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 3 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.02 → 4.5 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0.02 → 4 m Detection Range
- Leuze Retroreflective Photoelectric Sensor 0 → 5 m Detection Range

