Leuze Diffuse Reflection Photoelectric Sensor, Rectangular Sensor, 0.005 → 0.2 m Detection Range

Subtotal (1 unit)*

£157.50

(exc. VAT)

£189.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.50

*price indicative

RS Stock No.:
616-499
Mfr. Part No.:
HT3C.S/6G-M8
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sensor Style

Rectangular

Detection Type

Diffuse Reflection

Detection Range

0.005 → 0.2 m

Output Type

PNP/NPN

Electrical Connection

M8 Connector

Switching Mode

Light / Dark switching

COO (Country of Origin):
MY
The Leuze Diffuse reflection sensor with background suppression, designed to detect objects reliably by distinguishing them from their backgrounds. It operates on the diffuse reflection principle, emitting red light with a wavelength of 650 nm. The sensor features a PNP output and offers selectable light-on or dark-on modes. It is equipped with reverse polarity protection and pulsed short circuit protection, ensuring durability and reliability in various industrial applications.

IP67 and IP69K protection rated
Protection class III
Approvals cUL US
Standards applied IEC 60947-5-2

Related links