ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 80 m Detection Range
- RS Stock No.:
- 595-229
- Mfr. Part No.:
- O4S501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£106.50
(exc. VAT)
£127.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.50 |
*price indicative
- RS Stock No.:
- 595-229
- Mfr. Part No.:
- O4S501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 80 m | |
| Electrical Connection | Cable | |
Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 80 m | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor transmitter offers reliable performance in detecting objects within a range of 0 to 80 metres, making it ideal for various applications requiring precision and efficiency. Designed with a red light type for enhanced visibility, this sensor operates effectively within a broad voltage range of 10 to 36 VDC and features a robust rectangular housing. Its durable construction, rated to withstand harsh conditions with IP67 protection, enables use in environments ranging from -25°C to 60°C. With reverse polarity protection, overload protection, and comprehensive testing compliance, this sensor combines simplicity with advanced technology for optimal operational reliability.
Through beam sensor design ensures thorough detection over a long range
Robust protection class IP67 enables operation in challenging outdoor environments
Wide operating voltage range enhances compatibility with various systems
Low current consumption promotes energy efficiency
Weight of just 205 grams allows for easy installation and handling
Red light wavelength of 624 nm increases detection clarity
MTTF rating of 616 years signifies exceptional reliability and longevity
Display operation features a green LED for clear operational status indication
Housing materials resist wear and environmental impact for longer service life
Robust protection class IP67 enables operation in challenging outdoor environments
Wide operating voltage range enhances compatibility with various systems
Low current consumption promotes energy efficiency
Weight of just 205 grams allows for easy installation and handling
Red light wavelength of 624 nm increases detection clarity
MTTF rating of 616 years signifies exceptional reliability and longevity
Display operation features a green LED for clear operational status indication
Housing materials resist wear and environmental impact for longer service life
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 30 m Detection Range

