ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 80 m Detection Range
- RS Stock No.:
- 595-218
- Mfr. Part No.:
- O4E501
- Brand:
- ifm electronic
Subtotal (1 unit)*
£134.58
(exc. VAT)
£161.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.58 |
*price indicative
- RS Stock No.:
- 595-218
- Mfr. Part No.:
- O4E501
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 80 m | |
| Output Type | PNP | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 80 m | ||
Output Type PNP | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver delivers precise detection in various environments, operating efficiently within a voltage range of 10 to 36 DC. With its robust rectangular housing and IP67 protection, this sensor designed for resilience, ensuring reliable performance even in challenging conditions. Its remarkable detection range of up to 80 metres guarantees flexibility for diverse applications, while the programmable light-on/dark-on output function provides adaptability to distinct requirements. The device includes essential features such as a teach function and electronic lock for enhanced operational control, making it a top choice for industrial automation and safety.
Operating voltage tolerance ensures versatility for different systems
PNP output and adjustable range enhance user flexibility
Short circuit and overload protection ensure safety and reliability
Enhanced detection zone caters to various applications with precision
Temperature resistance supports operation in harsh environments
Light incidence and status indicators improve user interaction
High switching frequency optimises response time for dynamic operations
Durable materials including PA and stainless steel extend product lifecycle
Compact dimensions facilitate easy installation in tight spaces
Electronic locking adds an extra layer of security for settings adjustments
PNP output and adjustable range enhance user flexibility
Short circuit and overload protection ensure safety and reliability
Enhanced detection zone caters to various applications with precision
Temperature resistance supports operation in harsh environments
Light incidence and status indicators improve user interaction
High switching frequency optimises response time for dynamic operations
Durable materials including PA and stainless steel extend product lifecycle
Compact dimensions facilitate easy installation in tight spaces
Electronic locking adds an extra layer of security for settings adjustments
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- SICK Through Beam Photoelectric Sensor 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 30 m Detection Range

