ifm electronic Through Beam Photoelectric Sensor, Rectangular Sensor, 0 → 50 m Detection Range
- RS Stock No.:
- 595-067
- Mfr. Part No.:
- O4E201
- Brand:
- ifm electronic
Subtotal (1 unit)*
£129.89
(exc. VAT)
£155.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.89 |
*price indicative
- RS Stock No.:
- 595-067
- Mfr. Part No.:
- O4E201
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Style | Rectangular | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 50 m | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Style Rectangular | ||
Detection Type Through Beam | ||
Detection Range 0 → 50 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
- COO (Country of Origin):
- DE
The ifm electronic Through-beam sensor receiver delivers exceptional performance for a wide range of applications. With its advanced functionality, this device operates effectively within a voltage range of 10 to 36 DC and designed to detect objects at distances of up to 50 metres. Its robust design incorporates a rectangular housing and an IP67 rating, making it suitable for challenging environments. Featuring red light detection and a user-friendly connector, this sensor ensures reliable performance with minimal setup. Whether for industrial or commercial use, this through-beam sensor receiver offers precision and durability for everyday tasks.
Compatible with supply class 2 standards to ensure safety and reliability
Detects objects up to 50 metres away ideal for long range applications
Constructed with a rectangular housing that resists environmental factors
IP67 rating assures protection against dust and water ingress
Features red light detection for easy visibility in various conditions
Includes short circuit and overload protection for added safety
Connector type M12 with A coding for straightforward installation
Light on output function enhances operational flexibility
Light status displayed via dual yellow LEDs for clear operational feedback
Detects objects up to 50 metres away ideal for long range applications
Constructed with a rectangular housing that resists environmental factors
IP67 rating assures protection against dust and water ingress
Features red light detection for easy visibility in various conditions
Includes short circuit and overload protection for added safety
Connector type M12 with A coding for straightforward installation
Light on output function enhances operational flexibility
Light status displayed via dual yellow LEDs for clear operational feedback
Related links
- ifm electronic Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 50 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 1.5 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 80 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 30 m Detection Range
- BALLUFF Through Beam Photoelectric Sensor 0 → 10 m Detection Range

