Fairchild PowerTrench N-Channel MOSFET, 67 A, 60 V, 3-Pin D2PAK FDB14AN06LA0_F085

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
864-7972
Mfr. Part No.:
FDB14AN06LA0_F085
Brand:
Fairchild Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Fairchild Semiconductor

Channel Type

N

Maximum Continuous Drain Current

67 A

Maximum Drain Source Voltage

60 V

Package Type

D2PAK (TO-263)

Series

PowerTrench

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

11.6 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

3V

Minimum Gate Threshold Voltage

1V

Maximum Power Dissipation

125 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Width

9.65mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

24 nC @ 5 V

Length

10.67mm

Height

4.83mm

Minimum Operating Temperature

-55 °C