True RMS Clamp Meters
A true RMS clamp meter, also known as a TRMS clamp meter, is a type of clamp meter that delivers highly accurate readings of AC current, even when dealing with complex or distorted waveforms. This stands in contrast to average responding clamp meters, which are less accurate when measuring non-sinusoidal AC currents.
Who uses True RMS Clamp Meters?
- Electricians - for various tasks like troubleshooting circuits, identifying overloaded conductors, and verifying motor currents.
- HVAC technicians - for measuring current draw in motors and compressors for equipment troubleshooting and maintenance.
- Industrial maintenance workers - to monitor current flow in machinery and identify potential issues before they cause downtime.
- Electronics hobbyists - anyone working with AC circuits with complex waveforms, like those with dimmers, SCRs, or switching power supplies, can benefit from the accuracy of a TRMS clamp meter.
Depending on the model, they may offer features like:
- Measuring AC/DC voltage alongside current.
- Resistance measurement - checking continuity and resistance values.
- Determining the frequency of AC signals.
- Data logging - recording measurements for later analysis.
- Display options - Backlit display, data hold function, etc.
Popular Searches
- DC Current Clamp Meters
- Amprobe Clamp Meters
- Extech Clamp Meters
- Kyoritsu Clamp Meters
- DC Clamp Meters
- Megger Clamp Meters
- Fluke Clamp Meters
- Earth Leakage Clamp Meters
- Chauvin Arnoux Clamp Meters
- GMC-I Prosys Clamp Meters
- Keysight Clamp Meters
- Klein Clamp Meters
- Martindale Clamp Meters
- Megger Earth Leakage Clamp Meters
- Fluke True RMS Clamp Meters
- Fluke Leakage Clamp Meter
- Hall Effect Clamp Meters
- 1000A AC/DC Clamp Meters
- 1000V AC/DC Clamp Meters
- Bluetooth Clamp Meters
- AC Current Clamp Meters
- Harmonic Clamp Meters
- Open Jaw Clamp Meters
- Wireless Clamp Meters
- Clamp Meter With Temperature
- Testo Clamp Meter
- Small Clamp Meters
- FLIR Clamp Meters
Related links
- Clamp Meters
- Meterman Clamp Meter
- Fluke 325 Clamp Meter, 400A dc, Max Current 400A ac CAT III 600V
- pH Meters
- FLIR CM275 Clamp Meter Bluetooth, 600A dc, Max Current 600A ac CAT...
- Extech 380947 Clamp Meter Wireless, 400A dc, Max Current 400A ac...
- Chauvin Arnoux F407 Clamp Meter Bluetooth, 1500A dc, Max Current...
- What is a Clamp Meter & How Do You Use One?