51783 Products showing for Switches
- RS Stock No. 345-180
- Mfr. Part No. S520405
- Brand Schneider Electric
- Light Switch Type Interface Unit
- Colour White
- Material PBT
- Number of Gangs 1
- RS Stock No. 170-992
- Mfr. Part No. PBES16L1DRE
- Brand TE Connectivity
- Features Illuminated
- Mounting Type Panel Mount
- Cutout Diameter 16mm
- Contact Configuration SPST
- RS Stock No. 195-1700
- Mfr. Part No. XCMD2145M12
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Pole and Throw Configuration SPDT
- Normal State Configuration 1CO
- IP Rating IP66, IP67, IP68
- RS Stock No. 690-3422
- Mfr. Part No. R19FFSSPAGRB6
- Brand EOZ
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS Stock No. 176-0052
- Mfr. Part No. 2TLA030051R0200 Smile 12 EA
- Brand ABB Jokab
- Features Illuminated
- Mounting Type Panel Mount
- Contact Configuration 2NC
- Push Button Actuation Twist Release
- RS Stock No. 276-2617
- Mfr. Part No. XB5AW3445
- Brand Schneider Electric
- Features Illuminated
- Contact Configuration 1NO + 1NC
- Panel Cut Out Diameter 22mm
- Series XB5
- RS Stock No. 183-4541
- Mfr. Part No. 800T-X554
- Brand Allen Bradley
- Accessory Type Legend Plate
- For Use With 30 mm Push Buttons
- Label Text Test
- RS Stock No. 710-9860
- Mfr. Part No. 3-1825139-4
- Brand TE Connectivity
- Contact Configuration DPDT
- Switch Operation On-On-On
- Contact Current Rating 5 A @ 28 V dc
- Mounting Type PCB
- RS Stock No. 212-0164
- Mfr. Part No. GS2KG4
- Brand Schneider Electric
- Number of Poles 4
- Maximum Current 125A
- Fuse Current Rating 125A
- Normal State Configuration 4NO
- RS Stock No. 285-8657
- Mfr. Part No. PR 12-1102 A4 E Q48PN
- Brand BACO
- Pole and Throw Configuration 2P
- Series PR 12
- Electrical Phase 1, 3
- Maximum Current 12A
- RS Stock No. 124-5194
- Mfr. Part No. 180796 M22-FLED-B
- Brand Eaton
- Features LED Included
- Block Type Light Block
- Voltage Rating 12 → 30V ac/dc
- Illumination Colour Blue
- RS Stock No. 231-3134
- Mfr. Part No. 3FTL6+1D03
- Brand MEC
- Contact Configuration SPST
- Switch Operation Momentary
- Actuator Colour Grey
- Contact Current Rating 50 mA @ 24 V dc
- RS Stock No. 810-3778
- Mfr. Part No. 216503 M22-AK01
- Brand Eaton
- Features Body/Fixing Collar Included
- Block Type Contact Block
- Voltage Rating 500V
- Series RMQ Titan M22
- RS Stock No. 125-8483
- Mfr. Part No. ZCKJD39H29
- Brand Telemecanique Sensors
- Pole and Throw Configuration 3P
- Normal State Configuration 2NC/1NO
- IP Rating IP66
- Maximum Current 10A
- RS Stock No. 609-1989
- Mfr. Part No. XY2CZ302
- Brand Telemecanique Sensors
- Length 25m
- RS Stock No. 237-4261
- Mfr. Part No. 440G-EZS21STL05J
- Brand Allen Bradley
- Features Actuator Included
- Power to Lock / Unlock Power to Lock
- Supply Voltage 24V dc
- Series 440G-EZ
- RS Stock No. 123-6429
- Mfr. Part No. 176883 LS-20-CC
- Brand Eaton
- Actuator Type Plunger
- Normal State Configuration 2NO
- IP Rating IP65
- Maximum Current 24 V ac 6 A, 24 V dc 3A
- RS Stock No. 271-4892
- Mfr. Part No. 019359 T3-3-7/E
- Brand Eaton
- Cam Switch Type Multi Speed Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 244-546
- Mfr. Part No. 185554 C22-DL-G-K10-24-P1
- Brand Eaton
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration 1NO
- Mounting Type Threaded
- RS Stock No. 216-6410
- Mfr. Part No. 8UD1900-2DA00
- Brand Siemens
- Accessory Type Adapter
- Series 8UD
- For Use With Door-coupling rotary mechanism 3VA