51783 Products showing for Switches
- RS Stock No. 754-8284
- Mfr. Part No. 3SE5122-0QV10
- Brand Siemens
- Lock Style Keyed
- Normal State Configuration 2NC/1NO
- Safety Contacts 2NC
- Maximum AC Voltage 230V
- RS Stock No. 559-196
- Mfr. Part No. 32909265
- Brand Socomec
- For Use With SAFETY ENCLOSURE SIDE OPERATION
- Handle Colour Red
- Series SID2
- RS Stock No. 168-2624
- Mfr. Part No. YW1L-MF2E10QM3PW
- Brand Idec
- Features Illuminated
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS Stock No. 247-4065
- Mfr. Part No. DTL400KIT
- Brand Albrecht Jung
- Number of Poles 3
- Maximum Current 400A
- Mounting Type Surface Mount
- Electrical Phase 3
- RS Stock No. 746-9349
- Mfr. Part No. XALD103
- Brand Schneider Electric
- Series Harmony XALD
- Enclosure Colour Dark Grey/Light Grey
- Contact Configuration SPST
- Enclosure Material Polycarbonate
- RS Stock No. 221-1877
- Mfr. Part No. XC2JC10151
- Brand Telemecanique Sensors
- Actuator Type Rod
- Pole and Throw Configuration SP
- Normal State Configuration 1CO
- IP Rating IP65, IP657
- RS Stock No. 202-0431
- Mfr. Part No. 197546 M30-PVLT30
- Brand Eaton
- Features Illuminated
- Series M30
- Cutout Diameter 30mm
- Manufacturer k.i.m. Eaton
- RS Stock No. 287-6182
- Mfr. Part No. S530052
- Brand Schneider Electric
- Number of Gangs 1
- Series Odace
- IP Rating IP20
- Colour Grey
- RS Stock No. 195-1703
- Mfr. Part No. XCMD21F2C12
- Brand Telemecanique Sensors
- Actuator Type Roller Plunger
- Pole and Throw Configuration DPST
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67, IP68
- RS Stock No. 193-2184
- Mfr. Part No. 3SU1950-0FN80-0AA0
- Brand Siemens
- Accessory Type Key
- For Use With SIRIUS ACT Series
- Better World Claim Extended product life, Low carbon manufacture
- Better World Product Yes
- RS Stock No. 276-2580
- Mfr. Part No. XB5AK125B5C0
- Brand Schneider Electric
- Features Illuminated
- Number of Positions 2
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Handle
- RS Stock No. 123-6416
- Mfr. Part No. 176890 LS-S02-CC
- Brand Eaton
- Actuator Type Plunger
- Normal State Configuration 2NC
- IP Rating IP65
- Maximum Current 24 V ac 6 A, 24 V dc 3A
- RS Stock No. 285-2282
- Mfr. Part No. RE27-SA20L
- Brand SICK
- Features Actuator Included
- Normal State Configuration 2 N/O
- Lock Type Magnet Lock
- Connection Type Cable
- RS Stock No. 189-5307
- Mfr. Part No. 6018200020
- Brand Bernstein AG
- Features Actuator Included
- Normal State Configuration 1NC/1NO + 1NC
- Lock Type Guard Lock Interlock
- Maximum AC Voltage 24V
- RS Stock No. 665-859
- Mfr. Part No. PT6510
- Brand Lorlin
- Contact Current Rating 500 mA @ 250 V
- Number of Switch Positions 2
- Number of Contacts 4
- Voltage Rating 250 V ac, 250V dc
- RS Stock No. 896-7866
- Mfr. Part No. CKF1031
- Brand Lorlin
- Number of Switch Positions 4
- Number of Contacts 3
- Voltage Rating 250 V ac/dc, 24V dc
- Width 26.2 (Dia.)mm
- RS Stock No. 441-2902
- Mfr. Part No. 1241.2801
- Brand Schurter
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 19mm
- RS Stock No. 734-6704P
- Brand RS PRO
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 13.6mm
- RS Stock No. 399-3179
- Mfr. Part No. 78635841 M22-DRP-S+M22-A
- Brand Eaton
- Series RMQ Titan M22
- Cutout Diameter 22mm
- Push Button Colour Black
- Push Button Shape mushroom
- RS Stock No. 746-9030
- Mfr. Part No. XD2PA14
- Brand Schneider Electric
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Series Harmony XD2