51764 Products showing for Switches
- RS Stock No. 244-4280
- Mfr. Part No. SH-7030MC
- Brand Nidec Components
- Output Coding BCD
- Terminal Type Pin
- Number of Switch Positions 10
- Contact Current Rating 100 mA
- RS Stock No. 124-7846
- Mfr. Part No. IAR3F1400
- Brand APEM
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 16.2mm
- RS Stock No. 185-3734
- Mfr. Part No. XB4FW33G5
- Brand Schneider Electric
- Features Illuminated
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30mm
- RS Stock No. 249-6824
- Brand RS PRO
- Actuator Type Spring Plunger
- Terminal Type Quick Connect
- Contact Current Rating 16A @ 250V ac
- Contact Configuration DPDT
- RS Stock No. 399-3107
- Mfr. Part No. 78635831 M22-PVS+M22-A+M22-XAK
- Brand Eaton
- Cutout Diameter 22mm
- Push Button Actuation Key Release
- Series RMQ Titan M22
- IP Rating IP69K
- RS Stock No. 266-1587
- Mfr. Part No. F3S-TGR-NSPM-21-10
- Brand Omron
- Supply Voltage 24V dc
- Safety Contacts NO/2NC
- Housing Material Polyester
- Connection Type Cable
- RS Stock No. 221-2878
- Mfr. Part No. XCKP2111G11
- Brand Telemecanique Sensors
- Actuator Type Plunger
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67
- Maximum Current 10A
- RS Stock No. 276-2703
- Mfr. Part No. XB6DW4B2B
- Brand Schneider Electric
- Contact Configuration 1 NC
- Panel Cut Out Diameter 16mm
- Series XB6
- Push Button Colour Red
- RS Stock No. 188-0798
- Mfr. Part No. OHD1-105M
- Brand KEMET
- Contact Configuration SPST
- Maximum Switching Current 300mA
- Maximum Switching Power 6W
- Maximum Switching Voltage 110V ac/dc
- RS Stock No. 281-5778
- Mfr. Part No. AZM170-02ZK-24VAC/DC
- Brand Schmersal
- Features Actuator Included
- Power to Lock / Unlock Power to Lock, Power to Unlock
- Supply Voltage 24V ac/dc
- Series AZM 170
- RS Stock No. 180-258
- Mfr. Part No. 3-2489541-6
- Brand TE Connectivity
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 415V ac
- Pilot Light Colour Blue
- Cutout Diameter 19.6mm
- RS Stock No. 193-4774
- Mfr. Part No. 3SU1156-6AA20-3AA0
- Brand Siemens
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 230V ac
- Pilot Light Colour Red
- Cutout Diameter 22mm
- RS Stock No. 241-265
- Brand RS PRO
- Contact Configuration SPST
- Number of Positions 16
- Mounting Type Surface Mount
- Contact Material Alloy Copper Gold Plated
- RS Stock No. 253-1511
- Mfr. Part No. 2TLA050011R0132
- Brand ABB
- Features Actuator Included
- Lock Style Key
- Lock Type Interlock
- Housing Material Stainless Steel
- RS Stock No. 842-8790
- Mfr. Part No. BZ-2RW8244-A2
- Brand Honeywell
- Actuator Type Straight Lever
- Terminal Type Screw
- Contact Current Rating 5 A
- Contact Configuration SPDT
- RS Stock No. 205-9827
- Mfr. Part No. V19T16-EZ100B02
- Brand Honeywell
- Actuator Type Pin Plunger
- Terminal Type Quick Connect
- Contact Current Rating 16 A
- Contact Configuration SP-CO
- RS Stock No. 230-4924
- Mfr. Part No. 4315820
- Brand Rittal
- Actuator Type Operation Key
- RS Stock No. 793-1667
- Mfr. Part No. KSL0M411LFT
- Brand C & K
- Contact Configuration SPST
- Terminal Type PC Terminal
- Actuator Length 6.2mm
- Actuator Type Side, Top
- RS Stock No. 746-9207
- Mfr. Part No. ZB5AA0
- Brand Schneider Electric
- Series Harmony XB5
- Cutout Diameter 22mm
- Push Button Actuation Spring Return
- Push Button Style Round
- RS Stock No. 271-5710
- Mfr. Part No. 060204 T0-5-8369/E
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 5P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)