51784 Products showing for Switches
- RS Stock No. 296-3161
- Mfr. Part No. 440N-G02095
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 250V ac
- Safety Contacts NC
- Housing Material ABS
- RS Stock No. 176-9739
- Mfr. Part No. 053111 P1-32/EA/SVB-SW
- Brand Eaton
- Features Accepts Padlocks
- Number of Poles 3P
- Maximum Current 32A
- Mounting Type Flush Mount
- RS Stock No. 213-1518
- Mfr. Part No. YW4S-3
- Brand Idec
- Number of Positions 3
- RS Stock No. 213-1524
- Mfr. Part No. YW9Z-L12R
- Brand Idec
- Accessory Type Pilot lights, Switches
- For Use With YW9Z
- Lens Colour Red
- Lens Shape Round
- RS Stock No. 254-8924
- Mfr. Part No. PVP1622
- Brand Craig & Derricott
- Number of Poles 4
- Maximum Current 16A
- Enclosed/Not Enclosed Enclosed
- Normal State Configuration 1NC/1NO
- RS Stock No. 212-5766
- Mfr. Part No. 3KF9105-1AA00
- Brand Siemens
- Range SENTRON
- Series 3KF
- RS Stock No. 243-4241
- Mfr. Part No. 3LD2165-4VD51
- Brand Siemens
- Number of Poles 6
- Maximum Current 25A
- Fuse Current Rating 25A
- Enclosed/Not Enclosed Enclosed
- RS Stock No. 692-5400
- Mfr. Part No. 7636AD+U1202+U732
- Brand APEM
- Contact Configuration SPDT
- Switch Operation On-On
- Panel Cut Out Width 15mm
- Panel Cut Out Height 12.5mm
- RS Stock No. 239-6714
- Mfr. Part No. PB6B2RS6M3CAL00
- Brand TE Connectivity
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount
- Series PB6
- RS Stock No. 235-2231
- Mfr. Part No. 1SCA108049R1001
- Brand ABB
- Number of Poles 3P
- Maximum Current 2500A
- Mounting Type Surface Mount
- IP Rating IP00
- RS Stock No. 909-2483
- Brand RS PRO
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 12V ac/dc
- Pilot Light Colour Blue
- Cutout Diameter 22mm
- RS Stock No. 171-049
- Mfr. Part No. PBES22L100R
- Brand TE Connectivity
- Features Illuminated
- Mounting Type Panel Mount
- Cutout Diameter 22.3mm
- Contact Configuration 1NO
- RS Stock No. 123-9577
- Mfr. Part No. RKJXK122400Y
- Brand Alps Alpine
- Number of Axes 2
- Switch Technology Momentary
- Handle Type Lever
- Contact Current Rating 50 mA
- RS Stock No. 176-0158
- Mfr. Part No. 51-122.0252
- Brand EAO
- For Use With Series 51 Switches
- RS Stock No. 215-5059
- Mfr. Part No. D4SL-N4GFG-DN
- Brand Omron
- Power to Lock / Unlock Power to Lock
- Supply Voltage 24V dc
- Series D4SL
- Normal State Configuration 3NC + 1NC/1NO
- RS Stock No. 266-4788
- Mfr. Part No. 255886 P1-25/I2/SVB-NA
- Brand Eaton
- Number of Poles 3
- Maximum Current 25A
- Mounting Type Surface Mount
- IP Rating IP65
- RS Stock No. 211-0016
- Mfr. Part No. XCSLF3737612
- Brand Telemecanique Sensors
- Lock Style Keyed
- Normal State Configuration 4NC/2NO
- Maximum AC Voltage 240V
- Connection Type M20
- RS Stock No. 764-5237
- Mfr. Part No. 604100/20-5-140-3000-0-40/404,
- Brand Jumo
- Minimum Temperature -10°C
- Maximum Temperature +15°C
- Thermostat Type Capillary
- Switch Configuration SPST
- RS Stock No. 238-3945
- Brand RS PRO
- Cutout Diameter 22.5mm
- Number of Positions 2
- Switch Actuation Spring Return from Right
- IP Rating IP65
- RS Stock No. 161-2372
- Mfr. Part No. ZMA00A150L04PC
- Brand C & K
- Actuator Type Lever
- Terminal Type Through Hole
- Contact Current Rating 100 mA @ 125 V ac, 100 mA @ 60 V dc
- Contact Configuration SP-CO