51783 Products showing for Switches
- RS Stock No. 185-3540
- Mfr. Part No. XB5FVB3
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 19.2 → 30 V dc, 21.6 → 26.4V ac
- Pilot Light Colour Green
- Range Harmony XB5
- RS Stock No. 609-5515
- Mfr. Part No. XB4BK125M5
- Brand Schneider Electric
- Number of Positions 2
- Angle of Throw 90°
- Series Harmony XB4
- Terminal Type Screw
- RS Stock No. 602-033
- Mfr. Part No. 5UB1518-0KA
- Brand Siemens
- Light Switch Type Rocker Light Switch
- Colour White
- Material Thermoplastic
- Number of Gangs 1
- RS Stock No. 762-2402
- Mfr. Part No. OT32TPN-A
- Brand ABB
- Features Accepts Padlocks
- Number of Poles 3P+N
- Maximum Current 40A
- IP Rating IP65
- RS Stock No. 511-8055
- Mfr. Part No. 800FM-SL22
- Brand Allen Bradley
- Actuator Colour Black
- Number of Positions 2
- Cutout Diameter 22mm
- Actuator Type Standard Handle
- RS Stock No. 111-5800
- Brand RS PRO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS Stock No. 283-8291
- Mfr. Part No. EX-BNS 40S-12ZG-C 10,0M
- Brand Schmersal
- Safety Contacts NO/2NC
- Housing Material Stainless Steel
- Connection Type 10m Cable
- Installation Type Flush
- RS Stock No. 239-5660
- Mfr. Part No. MSLPT5252AL4TR
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type J Bend
- Switch Operation (On)-Off
- Actuator Colour Black
- RS Stock No. 253-9058
- Mfr. Part No. 070008
- Brand Legrand
- Light Switch Type Push Button Light Switch
- Range Plexo
- Number of Poles 1
- Number of Ways 1
- RS Stock No. 781-3831
- Mfr. Part No. 3831 6010
- Brand Socomec
- Features Auxiliary Contacts Available
- Number of Poles 4
- Maximum Current 100A
- Mounting Type DIN Rail
- RS Stock No. 220-6814
- Mfr. Part No. 82-6657.2000
- Brand EAO
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS Stock No. 495-2141
- Mfr. Part No. NAVIKITSM09WL
- Brand MEC
- Contact Configuration SPST
- Switch Operation Momentary
- Actuator Colour Black
- Contact Current Rating 50 mA @ 24 V dc
- RS Stock No. 155-8818
- Mfr. Part No. A12405RNCQ
- Brand C & K
- Contact Configuration SP4T
- Contact Current Rating 2.5 A @ 125 V ac, 350 mA @ 125 V dc
- Number of Switch Positions 4
- Number of Contacts 1
- RS Stock No. 682-1421
- Mfr. Part No. B3U-1100P
- Brand Omron
- Contact Configuration SPST
- Terminal Type Surface Mount
- Actuator Length 0.4mm
- Actuator Type Button
- RS Stock No. 764-5237
- Mfr. Part No. 604100/20-5-140-3000-0-40/404,
- Brand Jumo
- Minimum Temperature -10°C
- Maximum Temperature +15°C
- Thermostat Type Capillary
- Switch Configuration SPST
- RS Stock No. 177-9031
- Mfr. Part No. 3911702234
- Brand Bernstein AG
- Accessory Type Actuator
- For Use With ENK-VTU Safety Switches, ENM2-VTW Safety Switches, SLK Safety Switches, SLM Safety Switches
- Material PA
- RS Stock No. 734-7274
- Brand RS PRO
- Contact Configuration DPDT
- Mounting Type PCB
- Switch Operation Latching
- Contact Current Rating 5 A @ 28 V dc
- RS Stock No. 352-238
- Mfr. Part No. 457845/1/MA
- Brand NSF
- Diameter 25.4mm
- Number of Switch Positions 2
- Voltage Rating 300V ac/dc
- Number of Contacts 6
- RS Stock No. 443-875
- Mfr. Part No. 61-5441.0/KA
- Brand EAO
- Accessory Type Actuator
- For Use With Switching Devices
- RS Stock No. 793-1796
- Mfr. Part No. TP11SH9ABE
- Brand C & K
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Through Hole
- Push Button Colour Yellow