51783 Products showing for Switches
- RS Stock No. 206-5770
- Mfr. Part No. 103013497
- Brand Schmersal
- Housing Material Glass Fibre Reinforced Thermoplastic
- Series AZ/AZM201-B30-RTAG1P1
- RS Stock No. 129-231
- Mfr. Part No. 142419 PKE-XRH-MCC
- Brand Eaton
- Rotary Handle Type Handle Knob
- For Use With MCC Power Distribution Systems & with PKE Installed when Rotated by 90°
- Handle Colour Red, Yellow
- Length 235mm
- RS Stock No. 751-1002
- Mfr. Part No. 440N-Z21US2HN9
- Brand Allen Bradley Guardmaster
- Features Actuator Included
- Supply Voltage 24V dc
- Housing Material Plastic
- Actuator Type Unique Coded
- RS Stock No. 379-3991P
- Mfr. Part No. P36S106
- Brand Hartmann
- Number of Positions 16
- Contact Current Rating 100 mA@ 24 V dc
- Mounting Type Surface Mount
- Contact Material Gold over Nickel Plated Stainless Steel
- RS Stock No. 235-1665
- Mfr. Part No. 1SCA022297R8640 OT250KFCC6A
- Brand ABB
- Number of Poles 6P
- Maximum Current 250A
- Mounting Type Screw Mount
- IP Rating IP65
- RS Stock No. 252-3433
- Mfr. Part No. 21154406
- Brand Socomec
- Number of Poles 4P
- Maximum Current 63A
- Mounting Type Wall Mount
- IP Rating IP65
- RS Stock No. 247-8795
- Mfr. Part No. 82-4152.2133
- Brand EAO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS Stock No. 254-598
- Mfr. Part No. 218388 M22-XL-W-X4
- Brand Eaton
- Series M22
- Pilot Light Colour White
- Pilot Light Shape Round
- RS Stock No. 248-6007
- Mfr. Part No. KG210S11
- Brand Lovato
- Contact Configuration SPDT
- Foot Switch Type Momentary Foot Switch
- Series KG210
- Switch Operation Momentary
- RS Stock No. 913-2724
- Mfr. Part No. VD52S004-6ZZ00-000
- Brand Carling Technologies
- Contact Configuration DPST
- Switch Operation On-(On)
- Panel Cut Out Width 21.08mm
- Panel Cut Out Height 36.83mm
- RS Stock No. 276-2794
- Mfr. Part No. ZB5AA18C0
- Brand Schneider Electric
- Features Illuminated
- Series Harmony XB5
- Cutout Diameter 22mm
- Push Button Colour Red
- RS Stock No. 244-3369
- Mfr. Part No. CFPB-1CC-4W9
- Brand Nidec Components
- Features Illuminated
- Switch Operation (On)-Off
- Contact Configuration SPDT
- Mounting Type PCB
- RS Stock No. 793-1601P
- Mfr. Part No. KMR211GLFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 0.5mm
- RS Stock No. 610-6980
- Mfr. Part No. A165L-JY
- Brand Omron
- Accessory Type Lens
- For Use With A16 Series LED/Incandescent Lamp Push Button Switch
- Lens Colour Yellow
- Lens Shape Rectangular
- RS Stock No. 271-5199
- Mfr. Part No. 197385 T0-1-8200/SE1/SVB-SW
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 1P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 274-8375
- Mfr. Part No. 45-539.2400
- Brand EAO
- Accessory Type Protective Shroud
- For Use With Emergency Stop Switch
- Colour Yellow
- Diameter 57.6mm
- RS Stock No. 252-7528
- Mfr. Part No. MZT1 363 308
- Brand TE Connectivity
- Actuator Type Lever
- Terminal Type Quick Connect
- Contact Current Rating 10.1 A
- Contact Configuration SPST
- RS Stock No. 248-6025
- Mfr. Part No. LPCBL7223
- Brand Lovato
- Series LPCBL72
- Cutout Diameter 22mm
- Push Button Colour Green, Red
- Push Button Shape Oval
- RS Stock No. 231-9216
- Mfr. Part No. 1SCA105099R1001 OTPS125FP
- Brand ABB
- Series 1SCA
- For Use With OTPS Series
- Accessory Type Additional Pole
- Height 49mm