51779 Products showing for Switches
- RS Stock No. 199-153
- Mfr. Part No. ZB6DGL
- Brand Schneider Electric
- Series Harmony
- Cutout Diameter 16mm
- Number of Positions 2
- Key Type Ronis
- RS Stock No. 271-5960
- Mfr. Part No. 091891 T5B-5-8281/Z
- Brand Eaton
- Cam Switch Type Multi Step Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 63A
- Maximum Voltage 690V (Volts)
- RS Stock No. 185-3593
- Mfr. Part No. XB5FVB5
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 19.2 → 30 V dc, 21.6 → 26.4V ac
- Pilot Light Colour Orange
- Range Harmony XB5
- RS Stock No. 155-8818
- Mfr. Part No. A12405RNCQ
- Brand C & K
- Contact Configuration SP4T
- Contact Current Rating 2.5 A @ 125 V ac, 350 mA @ 125 V dc
- Number of Switch Positions 4
- Number of Contacts 1
- RS Stock No. 215-7059
- Mfr. Part No. A22NZ-A-50103
- Brand Omron
- Accessory Type Legend Plate Frame
- For Use With A22N Series Push Button
- RS Stock No. 136-5525
- Mfr. Part No. 182925 M30C-FDL-W
- Brand Eaton
- Series RMQ Titan M30
- Cutout Diameter 30mm
- Push Button Colour White
- Push Button Actuation Momentary
- RS Stock No. 181-2823
- Mfr. Part No. 3SU1050-4BN51-0AA0
- Brand Siemens
- Series SIRIUS ACT 3SU10
- Cutout Diameter 22mm
- Number of Positions 3
- Key Type SB30
- RS Stock No. 175-8228
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration DPDT
- Mounting Type Panel Mount
- RS Stock No. 269-5422
- Brand RS PRO
- Actuator Type Rotary
- Pole and Throw Configuration SPDT
- Normal State Configuration 1NC/1NO
- IP Rating IP67
- RS Stock No. 125-4411
- Mfr. Part No. XB5EV57K4
- Brand Schneider Electric
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 400V
- Pilot Light Colour Green, Red, Yellow
- Range Harmony XB5
- RS Stock No. 255-1582
- Mfr. Part No. 440F-A1303S
- Brand Allen Bradley
- Accessory Type Closing Cap Guardmaster
- Series 440F
- RS Stock No. 785-6298
- Mfr. Part No. 430471031826
- Brand Wurth Elektronik
- Contact Configuration SPST
- Terminal Type Solder
- Switch Operation Momentary
- Actuator Length 1.1mm
- RS Stock No. 123-8926
- Mfr. Part No. SSSS211603
- Brand Alps Alpine
- Contact Configuration SPDT
- Mounting Type Surface Mount
- Switch Operation Latching
- Contact Current Rating 300 mA
- RS Stock No. 357-605
- Mfr. Part No. ZBYLEG503000
- Brand Schneider Electric
- Accessory Type Marking Accessory
- For Use With Pushbuttons
- RS Stock No. 213-1268
- Mfr. Part No. 3SE5122-0LD02
- Brand Siemens
- Actuator Type Roller Plunger
- Normal State Configuration 2NC/1NO
- IP Rating IP66, IP67
- Maximum Current 4A
- RS Stock No. 271-5088
- Mfr. Part No. 042879 T3-4-8441/E
- Brand Eaton
- Cam Switch Type Multi Speed Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 196-8141
- Mfr. Part No. SS-10-16NP-LE
- Brand Nidec Components
- Number of Positions 6
- Contact Current Rating 100mA
- Mounting Type Through Hole
- Contact Material Copper Alloy
- RS Stock No. 287-6371
- Mfr. Part No. 2CCA703420R0001
- Brand ABB
- Voltage Rating 48V ac
- Pilot Light Colour White
- Lamp Type LED
- Series E219
- RS Stock No. 815-2288
- Mfr. Part No. XB7NJ08B1
- Brand Schneider Electric
- Features Illuminated
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS Stock No. 734-7025
- Brand RS PRO
- Contact Configuration DPDT
- Switch Operation On-None-On
- Contact Current Rating 5 A @ 250 V ac
- Mounting Type PCB