51779 Products showing for Switches
- RS Stock No. 248-036
- Mfr. Part No. 087232 Q25LTR-WS
- Brand Eaton
- Accessory Type Internal Id
- For Use With Pushbutton
- RS Stock No. 123-6339
- Mfr. Part No. 181635 C22-D-W-K10-P3
- Brand Eaton
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- Series C22
- RS Stock No. 245-968
- Mfr. Part No. 1318555 QSA250N-2/3N.
- Brand Eaton
- Number of Poles 4
- Maximum Current 250A
- RS Stock No. 272-2242
- Mfr. Part No. 216866 M22S-WK
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Number of Positions 2
- Angle of Throw 40°
- Actuator Type Toggle
- RS Stock No. 253-8782
- Mfr. Part No. 069583L
- Brand Legrand
- Light Switch Type Push Button Light Switch
- Colour Black
- Material Thermoplastic
- RS Stock No. 223-4067
- Mfr. Part No. MCSLPT4848C2DTR
- Brand TE Connectivity
- Contact Configuration SPST
- Switch Operation On-Off
- Actuator Length 4.6mm
- Actuator Colour Black
- RS Stock No. 266-3206
- Mfr. Part No. 0 229 74
- Brand Legrand
- Accessory Type Block Sub Assembly
- For Use With Non-illuminated Head Screw Connection
- Series Osmoz
- RS Stock No. 223-4096
- Mfr. Part No. TDS10SGNNTR04
- Brand TE Connectivity
- Contact Configuration SPTT
- Number of Positions 10
- Contact Current Rating 25 @ 24 mA @ V dc
- Mounting Type Surface Mount
- RS Stock No. 271-6010
- Mfr. Part No. 092221 T5B-4-15164/V/SVB-SW
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 6P
- Normal State Configuration 1NO/1NC
- Maximum Current 63A
- RS Stock No. 276-6500
- Mfr. Part No. 106806 LS-S11S-SW
- Brand Eaton
- Actuator Type Plunger
- Normal State Configuration 1NO/1NC
- IP Rating IP66, IP67
- Maximum Current 4A
- RS Stock No. 378-6583
- Mfr. Part No. DTSMW69RV
- Brand APEM
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Colour Red
- Actuator Type Button
- RS Stock No. 294-266
- Mfr. Part No. K50ANT2GRYF2Q
- Brand Banner
- Features Illuminated
- Switch Operation Momentary
- Switch Type Capacitive
- Switch Function NO
- RS Stock No. 718-2443P
- Mfr. Part No. FSM6JSMATR
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 3.4mm
- RS Stock No. 101-577
- Mfr. Part No. 09-400009.11866
- Brand EAO
- Features Illuminated
- Mounting Type Panel Mount
- Series 09 Series
- Push Button Colour Black
- RS Stock No. 239-6429
- Mfr. Part No. PB6B2FM3M1CAL03
- Brand TE Connectivity
- Features Illuminated
- Switch Operation (On)-Off
- Contact Configuration SPST - NO
- Mounting Type Panel Mount
- RS Stock No. 246-2936
- Mfr. Part No. 2CLA621500N1601
- Brand ABB
- Light Switch Type Do Not Disturb/Make Up Room Switch
- Number of Gangs 2
- Range Millenium
- Series AMD
- RS Stock No. 174-8295
- Brand RS PRO
- Contact Configuration SPDT
- Switch Operation On-Off-On
- Panel Cut Out Width 37mm
- Panel Cut Out Height 21.1mm
- RS Stock No. 706-4086P
- Mfr. Part No. E13-00J
- Brand ZF
- Actuator Type Button
- Terminal Type Tab
- Contact Current Rating 15 A @ 250 V ac
- Contact Configuration SPDT
- RS Stock No. 271-5518
- Mfr. Part No. 222998 T5B-3-50/I4
- Brand Eaton
- Cam Switch Type Multi Speed Cam Switch
- Pole and Throw Configuration 3P
- Maximum Current 63A
- Maximum Voltage 690V (Volts)
- RS Stock No. 188-0555
- Mfr. Part No. TRS5-115BLRU
- Brand KEMET
- Contact Configuration SPST
- Maximum Switching Current 500mA
- Maximum Switching Power 50W
- Maximum Switching Voltage 140V ac