51783 Products showing for Switches
- RS Stock No. 247-9109
- Mfr. Part No. 82-6572.2000
- Brand EAO
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22.3mm
- RS Stock No. 224-3512
- Mfr. Part No. PBES16L2OR
- Brand TE Connectivity
- Features Illuminated
- Mounting Type Panel Mount
- Cutout Diameter 16mm
- Contact Configuration 1 NO + 1 NC
- RS Stock No. 223-8157
- Mfr. Part No. DS-211-GN2
- Brand TE Connectivity
- Contact Configuration 1NC
- Series KISSLING DS
- Contact Current Rating 5 A
- Number of Switch Positions 2
- RS Stock No. 443-282
- Mfr. Part No. 10-2K19.1056
- Brand EAO
- Accessory Type Single LED
- For Use With 10 Series
- LED Colour Blue
- RS Stock No. 257-0709
- Mfr. Part No. PTS645VL392LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type Solder Pin
- Switch Operation SPST-NO
- Actuator Colour Silver
- RS Stock No. 509-968
- Mfr. Part No. 4-1571999-1
- Brand TE Connectivity
- Contact Configuration SPST
- Number of Positions 2
- Mounting Type Through Hole
- Contact Material Gold
- RS Stock No. 639-3128P
- Mfr. Part No. GDH06S04
- Brand TE Connectivity
- Contact Configuration 6P
- Number of Positions 6
- Contact Current Rating 25 mA@ 24 V dc
- Mounting Type Surface Mount
- RS Stock No. 268-2485
- Mfr. Part No. 2416191-1
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Solder Lug
- Switch Operation (On)-Off
- Actuator Colour Black
- RS Stock No. 235-2255
- Mfr. Part No. 1SCA109908R1001
- Brand ABB
- Number of Poles 4P
- Maximum Current 200A
- Mounting Type Surface Mount
- IP Rating IP00
- RS Stock No. 230-154
- Mfr. Part No. 121689 C22S-DL-XB-K10-24
- Brand Eaton
- Pilot Light Type Pilot Light Complete Unit
- Pilot Light Colour Blue
- Range Moeller Series C22
- Cutout Diameter 22.5mm
- RS Stock No. 127-637
- Mfr. Part No. 179760 NHW-SLS-00/F/SI
- Brand Eaton
- Number of Poles 3
- Maximum Current 160A
- Fuse Current Rating 160A
- Enclosed/Not Enclosed Enclosed
- RS Stock No. 223-4102
- Mfr. Part No. USLPT2819DT4TR
- Brand TE Connectivity
- Contact Configuration SPST
- Switch Operation On-Off
- Actuator Length 2.6mm
- Actuator Colour Black
- RS Stock No. 271-4229
- Mfr. Part No. 011124 T0-2-14/E
- Brand Eaton
- Cam Switch Type Voltmeter Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 173-7772
- Mfr. Part No. 1241.1607.11
- Brand Schurter
- Contact Configuration SPST
- Terminal Type Surface Mount
- Actuator Length 1.3mm
- Length 11.40mm
- RS Stock No. 223-4004
- Mfr. Part No. JJBV0UG335NOPPRTR
- Brand TE Connectivity
- Contact Configuration SPST
- Mounting Type Surface Mount
- Actuator Type Lever
- Contact Current Rating 100 @ 5 mA @ V dc
- RS Stock No. 827-9175
- Mfr. Part No. D4A-E20
- Brand Omron
- Actuator Type Fork Roller Lever
- Depth 17mm
- RS Stock No. 639-3140P
- Mfr. Part No. GDH08S04
- Brand TE Connectivity
- Contact Configuration 8P
- Number of Positions 8
- Contact Current Rating 25 mA@ 24 V dc
- Mounting Type Surface Mount
- RS Stock No. 238-3704P
- Mfr. Part No. EVPAECE2A
- Brand Panasonic
- Contact Configuration SPST
- Switch Operation Push-On
- Actuator Colour Black, Grey
- Actuator Type Push Plate
- RS Stock No. 143-511
- Mfr. Part No. 3NP1931-1CD00
- Brand Siemens
- Accessory Type Terminal Cover
- Series 3NP1
- Number of Poles 1
- RS Stock No. 273-6521
- Mfr. Part No. 199950 P1-40/SE1/SVB-SW/HI11
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 3P
- Normal State Configuration 1NO/1NC
- Maximum Current 40A