51783 Products showing for Switches
- RS Stock No. 155-8830
- Mfr. Part No. BPA03SBR
- Brand C & K
- Contact Configuration SPST
- Number of Positions 3
- Contact Current Rating 100 mA @ 5 V dc, 25 mA @ 24 V dc
- Mounting Type Surface Mount
- RS Stock No. 185-3821
- Mfr. Part No. ZB4FK1343
- Brand Schneider Electric
- Features Illuminated
- Actuator Colour Red
- Number of Positions 3
- Cutout Diameter 30mm
- RS Stock No. 271-5213
- Mfr. Part No. 197444 T0-3-15680/SE1/SVB
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 3P
- Normal State Configuration 1NO/1NC
- Maximum Current 20A
- RS Stock No. 244-3526
- Mfr. Part No. CL-SB-13A-01T
- Brand Nidec Components
- Mounting Type Surface Mount
- Switch Operation SP
- Contact Current Rating 200 mA
- Actuator Type Slide
- RS Stock No. 193-3661
- Mfr. Part No. 3SU1153-6AA70-1AA0
- Brand Siemens
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 110V ac
- Pilot Light Colour White
- Cutout Diameter 22mm
- RS Stock No. 251-9189
- Mfr. Part No. 3-126-773
- Brand Schurter
- Switch Operation Latching
- Contact Configuration SPST LA
- Mounting Type Panel Mount
- Panel Cut Out Diameter 22mm
- RS Stock No. 819-9420
- Mfr. Part No. TST 2 N
- Brand KNITTER-SWITCH
- Contact Configuration DPDT
- Switch Operation On-On
- Contact Current Rating 400 mA @ 20 V dc
- Mounting Type PCB
- RS Stock No. 232-6139
- Mfr. Part No. D2AW-R1-A053FR R
- Brand Omron
- Actuator Type Long Straight Lever
- Terminal Type Right Angle
- Contact Configuration SPST
- IP Rating IP67
- RS Stock No. 266-1406
- Mfr. Part No. 980278
- Brand Legrand
- For Use With Switch Disconnector
- Handle Colour Red
- RS Stock No. 271-3968
- Mfr. Part No. 003071 T3-2-8060/E
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 2P
- Series Eaton Moeller Series T3
- Electrical Phase 3
- RS Stock No. 185-9022
- Mfr. Part No. ZB4FH83
- Brand Schneider Electric
- Series ZB4
- Cutout Diameter 30mm
- Push Button Colour Black
- Push Button Actuation Maintained
- RS Stock No. 250-4570
- Mfr. Part No. 1SFA184321R9001
- Brand ABB
- Series 1SFA1
- Push Button Colour Red
- Push Button Shape Round With Knob
- Push Button Actuation Momentary
- RS Stock No. 188-0939
- Mfr. Part No. TRS5-75BLRU
- Brand KEMET
- Contact Configuration SPST
- Maximum Switching Current 500mA
- Maximum Switching Power 50W
- Maximum Switching Voltage 140V ac
- RS Stock No. 153-3979
- Mfr. Part No. DS1F5BQ3
- Brand C & K
- Actuator Type Plunger
- Contact Configuration SPDT
- Contact Current Rating 100 mA @ 125 / 250 V ac
- Terminal Type Quick Connect
- RS Stock No. 244-3212
- Mfr. Part No. 140000480714
- Brand Nidec Components
- Accessory Type Button
- For Use With TR1 Pushbutton Switches
- Cap Colour Light Grey
- RS Stock No. 225-8591
- Mfr. Part No. 3LD3310-1TL05
- Brand Siemens
- Number of Poles 4
- Maximum Current 40A
- Fuse Current Rating 40A
- Enclosed/Not Enclosed Enclosed
- RS Stock No. 180-270
- Mfr. Part No. 2489542-3
- Brand TE Connectivity
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 240V ac
- Pilot Light Colour Black
- Cutout Diameter 19.6mm
- RS Stock No. 275-5078
- Mfr. Part No. 3KD4644-0QE10-0
- Brand Siemens
- Number of Poles 4
- Maximum Current 630A
- Mounting Type Fixed
- IP Rating IP00, IP20
- RS Stock No. 175-8557
- Brand RS PRO
- Switch Operation Latching
- Contact Configuration SPST
- Mounting Type Panel Mount
- Panel Cut Out Diameter 19.1mm
- RS Stock No. 248-5527
- Mfr. Part No. GAZM063
- Brand Lovato
- Number of Poles 3P
- Maximum Current 63A
- Mounting Type Wall Mount
- IP Rating IP65