51779 Products showing for Switches
- RS Stock No. 554-107
- Mfr. Part No. 1.30.073.541/2000
- Brand RAFI
- Features Illuminated
- Number of Positions 1
- Selector Switch Type Selector Switch Complete Unit
- Actuator Type Selector Switch
- RS Stock No. 260-2205
- Mfr. Part No. MRSSH4DC16SMGWTR
- Brand TE Connectivity
- Contact Configuration 16P
- Number of Positions 16
- Contact Current Rating 20 mA
- Mounting Type Surface Mount
- RS Stock No. 266-4292
- Mfr. Part No. 48655147
- Brand WIKA
- Supply Voltage 230V ac/dc
- Housing Material Aluminium
- Connection Type M16
- Installation Type Sliding Block for Mounting
- RS Stock No. 244-183
- Mfr. Part No. 147624 CWIZ-04/24
- Brand Eaton
- Switch Operation Push-On
- Panel Cut Out Width 55mm
- Panel Cut Out Height 7mm
- Mounting Type Surface Mount
- RS Stock No. 476-231
- Mfr. Part No. 2317655-4
- Brand TE Connectivity
- Switch Operation On-Off
- Contact Configuration DPST
- Mounting Type Bushing
- Series Alcoswtich
- RS Stock No. 847-5033
- Mfr. Part No. 216570 M22-CLED-R
- Brand Eaton
- Features LED Included
- Block Type Light Block
- Voltage Rating 12 → 30V ac/dc
- Series M22
- RS Stock No. 255-2269
- Mfr. Part No. 077074
- Brand Legrand
- Number of Positions 2
- Contact Current Rating 10 A
- IP Rating IP41
- RS Stock No. 271-9214
- Mfr. Part No. 5.46.167.092/0209
- Brand RAFI
- Series RACON
- RS Stock No. 263-350
- Mfr. Part No. 6099274 DMV-400/4/M4/P-G
- Brand Eaton
- Number of Poles 4
- Maximum Current 400A
- RS Stock No. 294-275
- Mfr. Part No. K50APFF100GXDQ
- Brand Banner
- Features Illuminated
- Switch Operation Momentary
- Switch Type Capacitive
- Switch Function NO
- RS Stock No. 272-0080
- Mfr. Part No. 3SE51140BA001AC5
- Brand Siemens
- Pole and Throw Configuration 5P
- Normal State Configuration 1NO/1NC
- IP Rating IP66, IP67
- Housing Material Metal
- RS Stock No. 332-125
- Mfr. Part No. 434130025852
- Brand Wurth Elektronik
- Terminal Type SMT
- Actuator Colour White
- Mounting Type Surface Mount
- Contact Current Rating 50mA
- RS Stock No. 508-899
- Mfr. Part No. PVRD
- Brand Littelfuse
- Accessory Type Push Button Cap
- For Use With Push Button
- Cap Colour Red
- Dimensions 7.4 x 9.7mm
- RS Stock No. 221-2887
- Mfr. Part No. XCKS531
- Brand Telemecanique Sensors
- Actuator Type Roller Lever
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67
- Maximum Current 10A
- RS Stock No. 756-7162
- Mfr. Part No. 1977739-2
- Brand TE Connectivity
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 5.9mm
- RS Stock No. 330-7916
- Mfr. Part No. 207124 T0-3-8222/I1
- Brand Eaton
- Number of Poles 3P
- IP Rating IP65
- Power Rating 22kW
- Voltage Rating 240 V dc, 690V ac
- RS Stock No. 523-952
- Mfr. Part No. 1.15.108.911/0000
- Brand RAFI
- Number of Positions 2
- Switch Operation Latching
- Contact Configuration 1 NC + 1 NO
- Contact Current Rating 0.05 → 4A
- RS Stock No. 441-740
- Mfr. Part No. 10-2H13.3162Q
- Brand EAO
- Accessory Type Single LED
- For Use With 10 Series
- LED Colour Red
- RS Stock No. 793-1661P
- Mfr. Part No. KSL0V211LFT
- Brand C & K
- Contact Configuration SPST
- Terminal Type PC Terminal
- Actuator Length 6.2mm
- Actuator Type Side, Top
- RS Stock No. 346-950
- Mfr. Part No. S550804KY
- Brand Schneider Electric
- Light Switch Type Interface Unit
- Colour Yellow
- Material Polycarbonate
- Number of Gangs 2