51735 Products showing for Switches
- RS Stock No. 248-6038
- Mfr. Part No. LPMLA3
- Brand Lovato
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 12V
- Pilot Light Colour Green
- Range Platinum
- RS Stock No. 610-959
- Mfr. Part No. 5TG7936
- Brand Siemens
- Light Switch Type Rocker Switch
- Number of Gangs 1
- Series 5TG79
- Number of Ways 1
- RS Stock No. 271-6070
- Mfr. Part No. 093861 TM-6-8370/E
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 6P
- Maximum Current 10A
- Maximum Voltage 500V (Volts)
- RS Stock No. 271-5790
- Mfr. Part No. 073703 T3-6-8370/E
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 6P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 378-6606
- Mfr. Part No. DTSJW68SV
- Brand APEM
- Terminal Type J Bend
- Switch Operation Momentary
- Actuator Length 2.3mm
- Actuator Colour Pink
- RS Stock No. 188-0424
- Mfr. Part No. OHD1-90M
- Brand KEMET
- Contact Configuration SPST
- Maximum Switching Current 300mA
- Maximum Switching Power 6W
- Maximum Switching Voltage 110V ac/dc
- RS Stock No. 235-1934
- Mfr. Part No. 1SCA022753R2070
- Brand ABB
- Number of Poles 3
- Fuse Current Rating 315A
- Mechanical Fuse Size B1-B4
- RS Stock No. 206-5792
- Mfr. Part No. 103001848
- Brand Schmersal
- Features Illuminated
- Series NDTP30GN
- Cutout Diameter 22.3mm
- Push Button Colour Green
- RS Stock No. 173-9105
- Mfr. Part No. AH18829
- Brand Panasonic
- Actuator Type Hinge Lever
- Terminal Type Left Angle PCB
- Contact Current Rating 1 A @ 30 V dc
- Contact Configuration SPDT
- RS Stock No. 170-728
- Mfr. Part No. TS-211-GN11
- Brand TE Connectivity
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 30.5mm
- RS Stock No. 188-0450
- Mfr. Part No. OHD1-120B
- Brand KEMET
- Contact Configuration SPST
- Maximum Switching Current 300mA
- Maximum Switching Power 6W
- Maximum Switching Voltage 110V ac/dc
- RS Stock No. 124-4497
- Mfr. Part No. 82-5171.1000
- Brand EAO
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- Panel Cut Out Diameter 19mm
- RS Stock No. 289-0456
- Mfr. Part No. 1.15.108.351/0000
- Brand RAFI
- Features Illuminated
- Switch Operation Maintained
- Contact Configuration 1NO+1NC
- Mounting Type Panel Mount
- RS Stock No. 275-5058
- Mfr. Part No. 3KD3844-0NE40-0
- Brand Siemens
- Number of Poles 4
- Maximum Current 250A
- Mounting Type DIN Rail
- IP Rating IP00, IP20
- RS Stock No. 212-5819
- Mfr. Part No. 3LD3440-0TK11
- Brand Siemens
- Number of Poles 3
- Maximum Current 63A
- Range SENTRON
- Series 3LD
- RS Stock No. 734-7362P
- Brand RS PRO
- Contact Configuration SPDT
- Terminal Type Through Hole
- Switch Operation Momentary
- Actuator Length 2mm
- RS Stock No. 244-3704
- Mfr. Part No. ET215N12-Z
- Brand Nidec Components
- Contact Configuration DPDT
- Switch Operation On-On
- Contact Current Rating 15 A
- Mounting Type PCB
- RS Stock No. 276-5653
- Mfr. Part No. M1N
- Brand Lovato
- Series M1N
- Number of Cutouts M1N
- Enclosure Colour White
- Enclosure Marking None