51453 Products showing for Switches
- RS Stock No. 237-3341
- Mfr. Part No. 2CMA142440R1000
- Brand ABB
- Number of Poles 3
- Maximum Current 25A
- Mounting Type Surface Mount
- IP Rating IP65
- RS Stock No. 298-952
- Mfr. Part No. 800FM-LSM20
- Brand Rockwell Automation
- Features Illuminated
- Series 800FM
- Cutout Diameter 22.5mm
- Push Button Colour Amber
- RS Stock No. 123-8978
- Mfr. Part No. SPPB610400
- Brand Alps Alpine
- Contact Configuration SPST
- Mounting Type PCB
- Actuator Type Push Button
- Contact Current Rating 100 mA
- RS Stock No. 254-293
- Mfr. Part No. 237542 P3-63/I4/HI11-NA
- Brand Eaton
- Number of Poles 3
- Maximum Current 63A
- Mounting Type Surface Mount
- IP Rating IP65
- RS Stock No. 167-9087
- Mfr. Part No. ZB5FG08D
- Brand Schneider Electric
- Series Harmony XB5
- Cutout Diameter 30mm
- Number of Positions 3
- Key Type 8D1
- RS Stock No. 180-202
- Mfr. Part No. 4-2489541-9
- Brand TE Connectivity
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 415V ac
- Pilot Light Colour Red
- Cutout Diameter 19.6mm
- RS Stock No. 760-4684
- Mfr. Part No. 115969 M22-SWD-LED-R
- Brand Eaton
- Features LED Included
- Block Type Light Block
- Illumination Colour Red
- Series RMQ Titan M22
- RS Stock No. 236-4038
- Mfr. Part No. C1350AGAAA
- Brand Bulgin
- Switch Operation Off-On-Off
- Panel Cut Out Width 22.3mm
- Panel Cut Out Height 27.2mm
- Mounting Type Panel Mount
- RS Stock No. 439-6305
- Mfr. Part No. 9007B1
- Brand Telemecanique Sensors
- Accessory Type Lever
- For Use With FT Series
- Series 9007
- RS Stock No. 119-385
- Mfr. Part No. LV481443
- Brand Schneider Electric
- Number of Poles 3
- Maximum Current 400A
- Series FuPacT
- RS Stock No. 302-559
- Mfr. Part No. 1437566-3
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Off On
- Actuator Length 1.07mm
- RS Stock No. 239-8317
- Mfr. Part No. U1816E
- Brand Keysight Technologies
- Switching Speed 15ms
- Port to Port Isolation 70dB
- Maximum Insertion Loss 0.05dB
- RS Stock No. 350-6163
- Mfr. Part No. CAD11.A723/GBA001.*FT
- Brand Kraus & Naimer
- Cam Switch Type Double Throw Cam Switch
- Pole and Throw Configuration 4P
- Maximum Current 6A
- Number of Positions 2
- RS Stock No. 253-483
- Mfr. Part No. 248243 Z-SLS/CEK16/3
- Brand Eaton
- Number of Poles 3
- Maximum Current 16A
- RS Stock No. 718-2162P
- Mfr. Part No. 1571983-5
- Brand TE Connectivity
- Contact Configuration SPST
- Number of Positions 4
- Contact Current Rating 25 mA@ 24 V dc
- Mounting Type Surface Mount
- RS Stock No. 237-5041
- Mfr. Part No. 1SFA611605R1112 MCBH-21
- Brand ABB
- Block Type Contact Block
- Voltage Rating 230V
- Series MCBH
- Contact Configuration 2 NO + 1 NC
- RS Stock No. 336-195
- Mfr. Part No. AZ 16 ZVK-M20
- Brand Schmersal
- Features Actuator Included
- Lock Style Actuator
- Normal State Configuration 1NO/1NC
- Safety Contacts 1
- RS Stock No. 216-6029
- Mfr. Part No. 5TE8212
- Brand Siemens
- Number of Poles 2P
- Maximum Current 20A
- Mounting Type DIN Rail
- Model Number 5TE
- RS Stock No. 616-0748
- Mfr. Part No. A6RV-102RF CHN
- Brand Omron
- Number of Positions 10
- Contact Current Rating 25 mA@ 24 V dc
- Mounting Type Through Hole
- Package Style DIP
- RS Stock No. 378-6965
- Mfr. Part No. KTSC21Y
- Brand APEM
- Accessory Type Keycaps
- For Use With Keyboard Switch