51783 Products showing for Switches
- RS Stock No. 331-7525
- Mfr. Part No. S1430
- Brand Assemtech
- Mounting Orientation Any Position
- Maximum Current 40mA
- Maximum DC Voltage 5V
- Terminal Type Wire Lead
- RS Stock No. 776-3931
- Mfr. Part No. A9S70640
- Brand Schneider Electric
- Number of Poles 1P
- Maximum Current 40A
- IP Rating IP20
- Voltage Rating 230 V ac, 240V ac
- RS Stock No. 161-2954
- Mfr. Part No. SDA08H0SBR
- Brand C & K
- Contact Configuration SPST
- Number of Positions 8
- Contact Current Rating 25 mA @ 24 V dc
- Mounting Type Surface Mount
- RS Stock No. 867-3984
- Mfr. Part No. 1241.6634.1112000
- Brand Schurter
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration DPST
- Mounting Type Panel Mount
- RS Stock No. 256-4823
- Mfr. Part No. XAPD14
- Brand Schneider Electric
- Series XAPD
- Number of Cutouts Without Cutout
- Enclosure Colour Grey
- Enclosure Material Die Cast Zinc
- RS Stock No. 793-3566
- Mfr. Part No. 121612 C22-PVT60P-K11
- Brand Eaton
- Mounting Type Panel Mount
- Cutout Diameter 22mm
- Contact Configuration 1 NO + 1 NC
- Push Button Actuation Twist Release
- RS Stock No. 200-4097
- Mfr. Part No. 704.122.0
- Brand EAO
- Number of Positions 2
- RS Stock No. 266-4684
- Mfr. Part No. 197353 P1-32/SE1/N
- Brand Eaton
- Number of Poles 4
- Maximum Current 32A
- Mounting Type Surface Mount
- IP Rating IP65
- RS Stock No. 203-3881
- Mfr. Part No. 3SE2243-0XX18
- Brand Siemens
- Normal State Configuration 2NC/1NO
- Housing Material Glass Fibre Reinforced Thermoplastic
- Series 3SE2243
- RS Stock No. 161-364
- Mfr. Part No. 3SE5214-0CC05-1AJ2
- Brand Siemens
- Actuator Type Round Plunger
- Pole and Throw Configuration 1NO/NC
- Normal State Configuration 1NC/1NO
- IP Rating IP66, IP67
- RS Stock No. 443-544
- Mfr. Part No. 704.294.0I
- Brand EAO
- Accessory Type Actuator
- For Use With Switching Devices
- RS Stock No. 284-2894
- Mfr. Part No. 6O000006
- Brand Pilz
- Accessory Type Handle
- For Use With Coded PSENmlock Switches
- Material Zinc-Plated Steel
- RS Stock No. 195-1742
- Mfr. Part No. ZCMC25L10
- Brand Telemecanique Sensors
- Pole and Throw Configuration 2P
- Normal State Configuration 1NC/1NO
- Connection Type Cable
- Series ZCMC
- RS Stock No. 254-1796
- Mfr. Part No. 431256083716
- Brand Wurth Elektronik
- Contact Configuration SPST
- Terminal Type Right Angle
- Switch Operation Push-Push
- Actuator Length 8.35mm
- RS Stock No. 443-845
- Mfr. Part No. DTL250KIT
- Brand IFO Electric
- Number of Poles 3
- Maximum Current 250A
- Mounting Type Surface Mount
- Electrical Phase 3
- RS Stock No. 154-6137
- Mfr. Part No. JS202011SCQN
- Brand C & K
- Contact Configuration DPDT
- Mounting Type Surface Mount
- Switch Operation Latching
- Contact Current Rating 300 mA
- RS Stock No. 781-3799
- Mfr. Part No. 3631 3003
- Brand Socomec
- Features Auxiliary Contacts Available
- Number of Poles 3
- Maximum Current 32A
- Mounting Type DIN Rail
- RS Stock No. 135-9439P
- Mfr. Part No. PTS125SM12-2 LFS
- Brand C & K
- Contact Configuration SPST
- Terminal Type PC Pin
- Switch Operation Momentary
- Actuator Length 7 (Dia.)mm
- RS Stock No. 250-4612
- Mfr. Part No. 1SFA184492R9102
- Brand ABB
- Series 1SFA1
- Push Button Colour Green
- Push Button Shape Round
- Push Button Actuation Momentary
- RS Stock No. 235-2266
- Mfr. Part No. 1SCA111930R1001
- Brand ABB
- Length 105mm
- Series AC Switch-Disconnectors - Accessories