51777 Products showing for Switches
- RS Stock No. 250-4635
- Mfr. Part No. 1SFA184562R9102
- Brand ABB
- Series 1SFA1
- Push Button Colour Green
- Push Button Shape mushroom
- Push Button Actuation Maintained
- RS Stock No. 253-9063
- Mfr. Part No. 070012
- Brand Legrand
- Light Switch Type Push Button Light Switch
- Range Plexo
- Number of Poles 1
- Number of Ways 1
- RS Stock No. 250-4351
- Mfr. Part No. 1SCA022647R2880
- Brand ABB
- Accessory Type Terminal
- Height 40mm
- Series 1SCA0
- For Use With AL/CU Cable
- RS Stock No. 223-8082
- Mfr. Part No. 07-2-2-22
- Brand TE Connectivity
- Contact Configuration DPDT
- Switch Operation (On)-On-(On)
- Contact Current Rating 20 A
- Mounting Type Panel Mount
- RS Stock No. 815-2963
- Mfr. Part No. ZB6CW5
- Brand Schneider Electric
- Series Harmony XB6
- Cutout Diameter 16mm
- Push Button Colour Yellow
- Push Button Actuation Momentary
- RS Stock No. 346-838
- Mfr. Part No. XB4BP583BM5GEX
- Brand Schneider Electric
- Switch Operation Spring Return
- Contact Configuration 1NO
- Mounting Type Through Hole
- Panel Cut Out Diameter 22mm
- RS Stock No. 682-2146
- Mfr. Part No. D2SW-3L3M
- Brand Omron
- Actuator Type Simulated Roller Lever
- Terminal Type Pre-wired
- Contact Current Rating 3 A @ 30 V dc
- Contact Configuration SPDT
- RS Stock No. 288-302
- Mfr. Part No. 46-2844.1CV0.008
- Brand EAO
- Accessory Type Actuator
- For Use With Momentary Action Actuator
- RS Stock No. 184-8910
- Mfr. Part No. 3K041102
- Brand Storm
- Keypad Layout 4 x 1
- Number of Keys 4
- Keypad Output Matrix
- IP Rating IP54
- RS Stock No. 476-710
- Mfr. Part No. 5-1437569-9
- Brand TE Connectivity
- Pilot Light Type Pilot Light Complete Unit
- Series 5-143
- Mounting Type Snap-In
- Pilot Light Shape Rectangular
- RS Stock No. 288-1428
- Mfr. Part No. MTN4010-3614
- Brand Schneider Electric
- Number of Gangs 1
- Series MTN
- IP Rating IP20
- Colour Black
- RS Stock No. 111-3895
- Brand RS PRO
- Features Illuminated
- Switch Operation Latching
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS Stock No. 271-4349
- Mfr. Part No. 011860 T0-2-8527/EZ
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 2P
- Maximum Current 20A
- Maximum Voltage 690V (Volts)
- RS Stock No. 119-506
- Mfr. Part No. LV481433
- Brand Schneider Electric
- Number of Poles 3
- Maximum Current 250A
- Series FuPacT
- RS Stock No. 259-9770
- Mfr. Part No. 1SCA115230R1001
- Brand ABB
- Number of Poles 4
- Maximum Current 63A
- Fuse Current Rating 63A
- Enclosed/Not Enclosed Enclosed
- RS Stock No. 336-018
- Mfr. Part No. AZM 170SK-02/01ZK-2197 24VAC/DC
- Brand Schmersal
- Power to Lock / Unlock Power to Unlock
- Supply Voltage 24V ac/dc
- Series AZM170
- Normal State Configuration 2NC
- RS Stock No. 702-7096
- Mfr. Part No. 48M 112R
- Brand ITW Switches
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPST
- Mounting Type Panel Mount
- RS Stock No. 334-943A
- Mfr. Part No. P60A701
- Brand Hartmann
- Number of Positions 10
- Contact Current Rating 150 mA@ 24 V dc
- Mounting Type Through Hole
- Contact Material Gold over Nickel Plated Stainless Steel
- RS Stock No. 758-2035
- Mfr. Part No. SKHMQME010
- Brand Alps Alpine
- Contact Configuration SPST
- Terminal Type Surface Mount
- Switch Operation Momentary
- Actuator Length 3.1mm
- RS Stock No. 271-5544
- Mfr. Part No. 231932 T0-3-8901/EA/SVB
- Brand Eaton
- Cam Switch Type On-Off Cam Switch
- Pole and Throw Configuration 4P
- Normal State Configuration 1NO/1NC
- Maximum Current 20A