TE Connectivity, Snap-in Amber Pilot Pilot Light, 5-143, Rectangular
- RS Stock No.:
- 476-710
- Distrelec Article No.:
- 304-61-669
- Mfr. Part No.:
- 5-1437569-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£158.57
(exc. VAT)
£190.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £158.57 | £15.857 |
*price indicative
- RS Stock No.:
- 476-710
- Distrelec Article No.:
- 304-61-669
- Mfr. Part No.:
- 5-1437569-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pilot Light | |
| Pilot Light Colour | Amber | |
| Lamp Type | Pilot | |
| Series | 5-143 | |
| Mount Type | Snap-in | |
| Pilot Light Shape | Rectangular | |
| Standards/Approvals | 2000/53/EC Directive, 2016 Directive, EU REACH Regulation (EC) No. 1907/2006 Regulation, 2011/65/EU Directive, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive, CE marked, EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pilot Light | ||
Pilot Light Colour Amber | ||
Lamp Type Pilot | ||
Series 5-143 | ||
Mount Type Snap-in | ||
Pilot Light Shape Rectangular | ||
Standards/Approvals 2000/53/EC Directive, 2016 Directive, EU REACH Regulation (EC) No. 1907/2006 Regulation, 2011/65/EU Directive, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive, CE marked, EU RoHS Directive | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- US
The TE Connectivity pilot light is engineered to deliver reliable performance in demanding environments. This innovative switch combines robust design with functionality, making it an ideal choice for applications requiring durability and precision. Its rectangular shape complements various setups, while the snap acting attachment method ensures seamless integration and secure fixation. This product not only meets industry standards but also prioritises user safety and environmental compliance, making it suitable for both commercial and industrial use.
Designed for optimal performance in harsh conditions
Rectangular shape enhances versatility in installation
Snap acting attachment method promotes easy and secure setup
Compliant with stringent EU RoHS and ELV directives
Includes detailed compliance documentation available online
Halogen content assessment ensures greater environmental accountability
Comprehensive CAD files support advanced engineering applications
Facilitates a responsible choice with reduced hazardous substance concentrations
Related links
- TE Connectivity 5-2489541 415V ac IP20, Dome
- TE Connectivity 5-2489541 415V ac IP20, Dome
- TE Connectivity 5-2489541 415V ac IP65, Dome
- TE Connectivity 5-2489541 415V ac IP65, Dome
- TE Connectivity 5-2489541 415V ac IP65, Dome
- Idec Amber Pilot Light Head, 22 mm Cutout HW Series
- Allen Bradley Amber Pilot Light, 30 mm Cutout 800T Series
- Schneider Electric Amber Pilot Light 22.5 mm Cutout IP67 IP69K, IP66
