51003 Products showing for Switches
- RS Stock No. 253-713
- Mfr. Part No. 255894 P1-32/I2/SVB/HI11-NA
- Brand Eaton
- Number of Poles 3
- Maximum Current 32A
- Mounting Type Surface Mount
- IP Rating IP65
- RS Stock No. 811-7951
- Mfr. Part No. 402246
- Brand Otto
- Accessory Type Raised Neoprene Black Boot
- For Use With Sealed Dome Push Button Switch
- RS Stock No. 271-5338
- Mfr. Part No. 207193 T3-4-8294/I2
- Brand Eaton
- Cam Switch Type Changeover Cam Switch
- Pole and Throw Configuration 4P
- Maximum Current 32A
- Maximum Voltage 690V (Volts)
- RS Stock No. 909-2493
- Brand RS PRO
- Pilot Light Type Pilot Light Complete Unit
- Voltage Rating 12V ac/dc
- Pilot Light Colour Green
- Cutout Diameter 22mm
- RS Stock No. 252-193
- Mfr. Part No. 197382 T0-2-8177/SE1
- Brand Eaton
- Cam Switch Type Rotary Cam Switch
- Pole and Throw Configuration 2P
- Series Moeller Series
- Maximum Current 20A
- RS Stock No. 265-5174
- Mfr. Part No. A22NZ-3MM-NBA
- Brand Omron
- IP Rating IP66
- Series A22NZ
- RS Stock No. 285-9560
- Mfr. Part No. i10-E0354 Lock
- Brand SICK
- Lock Style Electromagnetic
- Normal State Configuration 1NC
- Lock Type Electromagnetic
- Maximum AC Voltage 24V ac
- RS Stock No. 186-253
- Brand RS PRO
- Contact Configuration SPDT
- Switch Operation On-None-On
- Contact Current Rating 5A 125 VAC/ 2A 250 VAC
- Mounting Type Panel Mount
- RS Stock No. 266-4912
- Mfr. Part No. 1314203 DMM-125/1-SK
- Brand Eaton
- Number of Poles 3 pole + SN (direct
- Maximum Current 125A
- Mounting Type Surface Mount
- IP Rating IP20
- RS Stock No. 264-9588
- Mfr. Part No. D40ML-SS2-B-5M
- Brand Omron
- Features Actuator Included
- Lock Style Actuator
- Normal State Configuration NC
- Lock Type Magnet Lock
- RS Stock No. 235-1776
- Mfr. Part No. 1SCA022477R2260
- Brand ABB
- For Use With OT30, OT60, OT100 Switch Disconnector
- Handle Colour Black
- Length 45mm
- Number of Locks 3
- RS Stock No. 394-469
- Brand RS PRO
- Contact Configuration DPDT
- Switch Operation On-Off-On
- Contact Current Rating 5 A @ 250 V ac
- Mounting Type Panel Mount
- RS Stock No. 206-5925
- Mfr. Part No. 151181541
- Brand Schmersal
- Contact Configuration NC/NO
- Foot Switch Type Momentary Foot Switch
- Series ZFH232-11
- Switch Operation Momentary
- RS Stock No. 249-6822
- Brand RS PRO
- Actuator Type Momentary
- Terminal Type Quick Connect
- Contact Current Rating 16A @ 250V ac
- Contact Configuration DPDT
- RS Stock No. 281-3032
- Mfr. Part No. 45-482.1810
- Brand EAO
- Accessory Type Actuator
- RS Stock No. 379-3806
- Mfr. Part No. PT65701
- Brand Hartmann
- Number of Positions 10
- Contact Current Rating 150 mA@ 24 V dc
- Mounting Type Through Hole
- Contact Material Gold over Nickel Plated Bronze
- RS Stock No. 469-037
- Mfr. Part No. 2-2213818-9
- Brand TE Connectivity
- Contact Configuration SPST
- Terminal Type Through Hole
- Switch Operation (On)-Off
- Actuator Colour Brown
- RS Stock No. 175-9089
- Brand RS PRO
- Features Illuminated
- Switch Operation Momentary
- Contact Configuration SPDT
- Mounting Type Panel Mount
- RS Stock No. 284-0256
- Mfr. Part No. EX-Z1K 335-11Z-3G/D
- Brand Schmersal
- Actuator Type Roller Lever
- Normal State Configuration 1NO/1NC
- IP Rating IP67
- Maximum Current 4A
- RS Stock No. 341-412
- Mfr. Part No. MTN3900-0000
- Brand Schneider Electric
- Insert Module Type Rocker Switch Grid Module
- Colour Green
- Series D-Life