TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 469-037
- Distrelec Article No.:
- 304-52-726
- Mfr. Part No.:
- 2-2213818-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 225 units)*
£385.60
(exc. VAT)
£462.72
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 10 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £385.60 | £1.714 |
*price indicative
- RS Stock No.:
- 469-037
- Distrelec Article No.:
- 304-52-726
- Mfr. Part No.:
- 2-2213818-9
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Actuator Orientation | Vertical | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Switch Configuration | SPST | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Actuator Orientation Vertical | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Switch Configuration SPST | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series Alcoswitch FSMIJ | ||
Operating Force 160g | ||
- COO (Country of Origin):
- TW
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
